Texas Instruments ADS52J90ZZE

14-bit multichannel low-power high-speed analog-to-digital converter (ADC) 198-NFBGA -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins198
Technical
Ambient Temperature Range High85 °C
Differential Nonlinearity2 LSB
Integral Nonlinearity (INL)3 LSB
InterfaceLVDS
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.15 V
Number of A/D Converters16
Number of Analog Inputs8
Number of Channels32
Number of Converters16
Number of Inputs81632
Operating Supply Voltage1.8 V
Power Consumption656 mW
Power Dissipation656 mW
Sampling Rate65 Msps
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height1.4 mm
Length9 mm
Thickness910 µm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS52J90ZZE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet5 pages8 years ago
SHENGYU ELECTRONICS
Datasheet153 pages2 years ago
Arrow.cn
Datasheet150 pages7 years ago

Inventory History

3 month trend:
-23.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS52J90ZZE.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS52J90ZZE provided by its distributors.

14-bit multichannel low-power high-speed analog-to-digital converter (ADC) 198-NFBGA -40 to 85
ADC, Proprietary Method, 14-Bit, 1 Func, 16 Channel, Serial Access, PBGA198
32-Channel Hexadecimal ADC Pipelined 100Msps 14-bit JESD204B 198-Pin NFBGA Tray
14Bit 1.7V~1.9V 100MHz serial NFBGA-198(9x15) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins198
Technical
Ambient Temperature Range High85 °C
Differential Nonlinearity2 LSB
Integral Nonlinearity (INL)3 LSB
InterfaceLVDS
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.15 V
Number of A/D Converters16
Number of Analog Inputs8
Number of Channels32
Number of Converters16
Number of Inputs81632
Operating Supply Voltage1.8 V
Power Consumption656 mW
Power Dissipation656 mW
Sampling Rate65 Msps
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height1.4 mm
Length9 mm
Thickness910 µm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS52J90ZZE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet5 pages8 years ago
SHENGYU ELECTRONICS
Datasheet153 pages2 years ago
Arrow.cn
Datasheet150 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago