Texas Instruments ADS5287IRGCT

Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate65 Msps
Differential Nonlinearity0.55 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceLVDS, Serial
Max Operating Temperature85 °C
Max Power Dissipation719.1 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current139 mA
Number of A/D Converters8
Number of Analog Inputs8
Number of Bits10
Number of Channels8
Number of Converters8
Number of Elements8
Number of Inputs8
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption616 mW
Power Dissipation719.1 mW
Resolution1.25 B
Sampling Rate65 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)61.7 dB
Supply TypeAnalog, Digital
TerminationSMD/SMT
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5287IRGCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet29 pages16 years ago
Newark
Datasheet42 pages11 years ago
Farnell
Datasheet39 pages14 years ago
SHENGYU ELECTRONICS
Datasheet43 pages2 years ago

Inventory History

3 month trend:
-8.88%

Alternate Parts

Price @ 1000
$ 48.94
$ 37.481
$ 37.481
Stock
103,130
91,052
91,052
Authorized Distributors
3
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
10
10
10
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
Bipolar
-
-
Interface
LVDS, Serial
LVDS, Serial
LVDS, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.55 LSB
0.55 LSB
0.55 LSB
Number of A/D Converters
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5287IRGCT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS5287IRGCT provided by its distributors.

Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
8-Channel Octal ADC Pipelined 65Msps 10-bit Serial LVDS 64-Pin VQFN EP T/R
64-VFQFN Exposed Pad ADS5287 LVDS Serial ACTIVE (Last Updated: 2days ago) analog digital converter 880mum 139mA 65Msps 719.1mW
ADC 10BIT 65MSPS OCTAL 64VQFN; Resolution (Bits):10bit; Sampling Rate:65MSPS; Data Interface:Serial, LVDS; Supply Current:139mA; IC Case Style:VQFN; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:VQFN; Base Number:5287; Input Type:Differential; No. of Channels:8; Sample Rate:65MSPS; Supply Voltage Max:3.6V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate65 Msps
Differential Nonlinearity0.55 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceLVDS, Serial
Max Operating Temperature85 °C
Max Power Dissipation719.1 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current139 mA
Number of A/D Converters8
Number of Analog Inputs8
Number of Bits10
Number of Channels8
Number of Converters8
Number of Elements8
Number of Inputs8
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption616 mW
Power Dissipation719.1 mW
Resolution1.25 B
Sampling Rate65 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)61.7 dB
Supply TypeAnalog, Digital
TerminationSMD/SMT
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5287IRGCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet29 pages16 years ago
Newark
Datasheet42 pages11 years ago
Farnell
Datasheet39 pages14 years ago
SHENGYU ELECTRONICS
Datasheet43 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago