Texas Instruments ADS5273IPFP

Eight-Channel, 12-Bit, 70-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Number of Pins80
Technical
Conversion Rate70 Msps
Integral Nonlinearity (INL)3 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation1.099 W
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Number of A/D Converters8
Number of Analog Inputs8
Number of Bits12
Number of Channels8
Number of Converters8
Number of Elements8
Number of Inputs8
Operating Supply Voltage3.3 V
PackagingBulk
PolarityBipolar
Power Consumption1 W
Power Dissipation1.003 W
Resolution1.5 B
Sampling Rate70 Msps
Signal to Noise Ratio (SNR)71.1 dB
Spurious-free dynamic range (SFDR)92 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length12 mm
Thickness1 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5273IPFP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Datasheet5 pages19 years ago
iiiC
Datasheet32 pages11 years ago
Factory Futures
Datasheet32 pages11 years ago
Mouser
Datasheet32 pages16 years ago
DigiKey
Datasheet32 pages16 years ago

Inventory History

3 month trend:
+6.35%

Alternate Parts

Price @ 1000
$ 231.28
$ 176.89
$ 176.89
Stock
99,504
42,303
42,303
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
80
80
80
Number of Bits
12
12
12
Sampling Rate
70 Msps
70 Msps
70 Msps
Polarity
Bipolar
-
-
Interface
LVDS, Parallel
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
8
8
8
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5273IPFP.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS5273IPFP provided by its distributors.

Eight-Channel, 12-Bit, 70-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
8-Channel Octal ADC Pipelined 70Msps 12-bit Serial 80-Pin HTQFP EP Tray
Converters - Analog to Digital (ADC) 8-Ch, 12-Bit, 70MSPS w/Ser LVDS Interface
80-TQFP Exposed Pad ADS5273 LVDS Parallel ACTIVE (Last Updated: 1day ago) analog digital converter 1mm 70Msps 1.003W 6Weeks
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:70 MSPS; Termination Type:SMD; Package/Case:80-HTQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit; Analog Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS5273IPFP.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins80
Technical
Conversion Rate70 Msps
Integral Nonlinearity (INL)3 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation1.099 W
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Number of A/D Converters8
Number of Analog Inputs8
Number of Bits12
Number of Channels8
Number of Converters8
Number of Elements8
Number of Inputs8
Operating Supply Voltage3.3 V
PackagingBulk
PolarityBipolar
Power Consumption1 W
Power Dissipation1.003 W
Resolution1.5 B
Sampling Rate70 Msps
Signal to Noise Ratio (SNR)71.1 dB
Spurious-free dynamic range (SFDR)92 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length12 mm
Thickness1 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5273IPFP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Datasheet5 pages19 years ago
iiiC
Datasheet32 pages11 years ago
Factory Futures
Datasheet32 pages11 years ago
Mouser
Datasheet32 pages16 years ago
DigiKey
Datasheet32 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago