Texas Instruments ADS5270IPFP

Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Production
In Stock

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingGold
Number of Pins80
Technical
Ambient Temperature Range High85 °C
Conversion Rate40 Msps
Differential Nonlinearity0.9 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceLVDS
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Power Dissipation948 mW
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Number of A/D Converters8
Number of Analog Inputs8
Number of Bits12
Number of Channels8
Number of Converters8
Number of Elements8
Number of Inputs8
Operating Supply Voltage3.3 V
PackagingBulk
PolarityBipolar
Power Consumption907 mW
Power Dissipation888 mW
Resolution1.5 B
Sampling Rate40 Msps
Signal to Noise Ratio (SNR)70.5 dB
Spurious-free dynamic range (SFDR)89 dB
Supply TypeAnalog, Digital, Single
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length12 mm
Thickness1 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5270IPFP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet5 pages19 years ago
Mouser
Datasheet30 pages16 years ago
Verical
Datasheet30 pages14 years ago
element14
Datasheet30 pages15 years ago
Upverter
Datasheet31 pages3 years ago
Newark
Datasheet31 pages7 years ago
Datasheet31 pages8 years ago
Datasheet31 pages8 years ago
Datasheet31 pages11 years ago
Factory Futures
Datasheet31 pages11 years ago
iiiC
Datasheet30 pages11 years ago
DigiKey
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+1.16%

Alternate Parts

Price @ 1000
$ 82.33
$ 76.811
$ 76.811
Stock
135,585
107,309
107,309
Authorized Distributors
2
1
1
Case/Package
QFP
-
-
Number of Pins
80
80
80
Number of Bits
12
12
12
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Bipolar
-
-
Interface
LVDS
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5270IPFP.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS5270IPFP provided by its distributors.

Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80
8-Channel Octal ADC Pipelined 40Msps 12-bit Serial 80-Pin HTQFP EP Tray
12Bit 3V~3.6V 40MHz serial HTQFP-80(12x12) Analog To Digital Converters (ADCs) ROHS
Converters - Analog to Digital (ADC) 8-Ch Anlg-to-Dig Converter
80-TQFP Exposed Pad ADS5270 LVDS Parallel ACTIVE (Last Updated: 5days ago) analog digital converter 1mm 40Msps 888mW 6Weeks
IC, 12BIT ADC, 40MSPS, SMD, HTQFP80; Resolution (Bits):12bit; Sampling Rate:40MSPS; Data Interface:Serial, LVDS; Supply Voltage Range - Analogue:3V to 3.6V; IC Case Style:HTQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:A/D; Base Number:5270; Conversion Rate:40MSPS; Input Channel Type:Differential; Input Type:Differential; Linearity Error:0.75%; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:12; No. of Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:40°C; Package / Case:HTQFP; Sample Rate:40MSPS; Sample Rate:40MSPS; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingGold
Number of Pins80
Technical
Ambient Temperature Range High85 °C
Conversion Rate40 Msps
Differential Nonlinearity0.9 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceLVDS
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Power Dissipation948 mW
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Number of A/D Converters8
Number of Analog Inputs8
Number of Bits12
Number of Channels8
Number of Converters8
Number of Elements8
Number of Inputs8
Operating Supply Voltage3.3 V
PackagingBulk
PolarityBipolar
Power Consumption907 mW
Power Dissipation888 mW
Resolution1.5 B
Sampling Rate40 Msps
Signal to Noise Ratio (SNR)70.5 dB
Spurious-free dynamic range (SFDR)89 dB
Supply TypeAnalog, Digital, Single
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length12 mm
Thickness1 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5270IPFP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet5 pages19 years ago
Mouser
Datasheet30 pages16 years ago
Verical
Datasheet30 pages14 years ago
element14
Datasheet30 pages15 years ago
Upverter
Datasheet31 pages3 years ago
Newark
Datasheet31 pages7 years ago
Datasheet31 pages8 years ago
Datasheet31 pages8 years ago
Datasheet31 pages11 years ago
Factory Futures
Datasheet31 pages11 years ago
iiiC
Datasheet30 pages11 years ago
DigiKey
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago