Texas Instruments ADS4449IZCRR

Quad-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 144-NFBGA -40 to 85
Production

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
Number of Pins144
Technical
Integral Nonlinearity (INL)5.25 LSB
InterfaceDDR, LVDS
Max Operating Temperature85 °C
Max Power Dissipation1.6 W
Max Supply Voltage (DC)2 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)1.7 V
Number of A/D Converters2
Number of Analog Inputs4
Number of Bits14
Number of Channels4
Number of Converters4
Number of Elements4
Number of Inputs4
PackagingTape & Reel (TR)
Power Consumption1.47 W
Power Dissipation1.47 W
Resolution1.75 B
Sampling Rate250 Msps
Signal to Noise Ratio (SNR)71.1 dB
Spurious-free dynamic range (SFDR)84 dB
Supply TypeAnalog, Digital
Dimensions
Height1.5 mm
Length10 mm
Thickness950 µm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4449IZCRR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet57 pages8 years ago
Datasheet54 pages10 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
-53.86%

Alternate Parts

Price @ 1000
$ 152.351
$ 170.35
Stock
69,440
118,037
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
144
144
Number of Bits
14
14
Sampling Rate
250 Msps
250 Msps
Polarity
-
-
Interface
DDR, LVDS
DDR, LVDS
Integral Nonlinearity (INL)
5.25 LSB
5.25 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS4449IZCRR provided by its distributors.

Quad-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 144-NFBGA -40 to 85
ADC Quad Pipelined 250Msps 14-Bit LVDS 144-Pin NF-BGA
Analog to Digital Converters - ADC Quad-CH 14B 250-MSPS Lo-Pwr ADC
14Bit 1.8V~2V 250MHz serial NFBGA-144(10x10) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
Number of Pins144
Technical
Integral Nonlinearity (INL)5.25 LSB
InterfaceDDR, LVDS
Max Operating Temperature85 °C
Max Power Dissipation1.6 W
Max Supply Voltage (DC)2 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)1.7 V
Number of A/D Converters2
Number of Analog Inputs4
Number of Bits14
Number of Channels4
Number of Converters4
Number of Elements4
Number of Inputs4
PackagingTape & Reel (TR)
Power Consumption1.47 W
Power Dissipation1.47 W
Resolution1.75 B
Sampling Rate250 Msps
Signal to Noise Ratio (SNR)71.1 dB
Spurious-free dynamic range (SFDR)84 dB
Supply TypeAnalog, Digital
Dimensions
Height1.5 mm
Length10 mm
Thickness950 µm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4449IZCRR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet57 pages8 years ago
Datasheet54 pages10 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago