Texas Instruments ADS42LB69IRGC25

Dual-Channel, 16-Bit 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Integral Nonlinearity (INL)8 LSB
InterfaceDDR, LVDS
Max Operating Temperature85 °C
Max Power Dissipation1.85 W
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits16
Number of Inputs2
Operating Supply Voltage1.8 V
Power Consumption1.64 W
Power Dissipation1.64 W
Resolution2 B
Sampling Rate250 Msps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS42LB69IRGC25.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet76 pages10 years ago
Newark
Datasheet77 pages9 years ago
Farnell
Datasheet78 pages7 years ago
Datasheet80 pages10 years ago
Datasheet80 pages10 years ago

Alternate Parts

Price @ 1000
$ 207.59
$ 207.59
Stock
43,060
165,144
165,144
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
16
16
16
Sampling Rate
250 Msps
250 Msps
250 Msps
Polarity
-
-
-
Interface
DDR, LVDS
DDR, LVDS
DDR, LVDS
Integral Nonlinearity (INL)
8 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS42LB69IRGC25.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS42LB69IRGC25 provided by its distributors.

Dual-Channel, 16-Bit 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Dual Channel Dual ADC Pipelined 250Msps 16-bit Parallel/LVDS 64-Pin VQFN EP T/R
Analog To Digital Converter Adc, 16 Bit, 250Msps, Vqfn-64; Resolution (Bits):16Bit; Sampling Rate:250Msps; Input Channel Type:Differential, Single Ended; Data Interface:Cmos, Lvds, Parallel, Serial; Supply Voltage Type:Single Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS42LB69IRGC25

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Integral Nonlinearity (INL)8 LSB
InterfaceDDR, LVDS
Max Operating Temperature85 °C
Max Power Dissipation1.85 W
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits16
Number of Inputs2
Operating Supply Voltage1.8 V
Power Consumption1.64 W
Power Dissipation1.64 W
Resolution2 B
Sampling Rate250 Msps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS42LB69IRGC25.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet76 pages10 years ago
Newark
Datasheet77 pages9 years ago
Farnell
Datasheet78 pages7 years ago
Datasheet80 pages10 years ago
Datasheet80 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago