Texas Instruments ADS42B49IRGC25

Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins64
Technical
Integral Nonlinearity (INL)2 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation850 mW
Max Supply Voltage2 V
Max Supply Voltage (DC)2 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Min Supply Voltage (DC)1.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Channels2
Number of Converters2
Number of Inputs2
Operating Supply Voltage1.9 V
PackagingTape & Reel (TR)
Power Consumption840 mW
Resolution1.75 B
Sampling Rate250 Msps
Signal to Noise Ratio (SNR)70.7 dB
Spurious-free dynamic range (SFDR)85 dB
Supply TypeAnalog, Digital, Single

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS42B49IRGC25.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet69 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet66 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 127.49
$ 94.845
$ 94.845
Stock
29,348
94,843
94,843
Authorized Distributors
1
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
14
14
14
Sampling Rate
250 Msps
250 Msps
250 Msps
Polarity
-
-
-
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
2 V
2 V
2 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS42B49IRGC25.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS42B49IRGC25 provided by its distributors.

Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Dual Channel Dual ADC Pipelined 250Msps 14-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
NO LEAD QUAD Not Qualified Internal Analog to Digital Converter -40C~85C 2V 850mW 250Msps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins64
Technical
Integral Nonlinearity (INL)2 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation850 mW
Max Supply Voltage2 V
Max Supply Voltage (DC)2 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Min Supply Voltage (DC)1.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Channels2
Number of Converters2
Number of Inputs2
Operating Supply Voltage1.9 V
PackagingTape & Reel (TR)
Power Consumption840 mW
Resolution1.75 B
Sampling Rate250 Msps
Signal to Noise Ratio (SNR)70.7 dB
Spurious-free dynamic range (SFDR)85 dB
Supply TypeAnalog, Digital, Single

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS42B49IRGC25.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet69 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet66 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago