Texas Instruments ADS41B49IRGZT

14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Conversion Rate250 Msps
Integral Nonlinearity (INL)5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation180 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current99.5 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
Power Consumption350 mW
Power Dissipation180 mW
Resolution1.75 B
Sampling Rate250 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)69.1 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS41B49IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet64 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet64 pages12 years ago
Datasheet64 pages13 years ago
Datasheet59 pages8 years ago
Farnell
Datasheet65 pages10 years ago
Datasheet64 pages12 years ago
element14 APAC
Datasheet64 pages12 years ago
Datasheet65 pages8 years ago
SHENGYU ELECTRONICS
Datasheet60 pages2 years ago
iiiC
Datasheet137 pages11 years ago
Factory Futures
Datasheet137 pages12 years ago

Inventory History

3 month trend:
-2.10%

Alternate Parts

Price @ 1000
$ 94.963
$ 70.325
$ 70.325
Stock
169,888
180,326
180,326
Authorized Distributors
4
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
250 Msps
250 Msps
250 Msps
Polarity
-
-
-
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS41B49IRGZT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS41B49IRGZT provided by its distributors.

14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Single Channel Single ADC Pipelined 250Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
48-VFQFN Exposed Pad ADS41B49 DDR LVDS Parallel ACTIVE (Last Updated: 1week ago) analog digital converter 900mum 99.5mA 250Msps 180mW
ADC, 14BIT, SPI, 250MSPS, 48VQFN; Resolution (Bits):14bit; Sampling Rate:250MSPS; Data Interface:CMOS, LVDS, Serial; Supply Voltage Range - Analogue:1.7V to 1.9V, 3V to 3.6V; Supply Voltage Range - Digital:1.7V to 1.9V; Supply Current:99.5mA; IC Case Style:QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Digital IC Case Style:VQFN; Input Channel Type:Differential; No. of Channels:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS41B49IRGZT.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Conversion Rate250 Msps
Integral Nonlinearity (INL)5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation180 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current99.5 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
Power Consumption350 mW
Power Dissipation180 mW
Resolution1.75 B
Sampling Rate250 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)69.1 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS41B49IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet64 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet64 pages12 years ago
Datasheet64 pages13 years ago
Datasheet59 pages8 years ago
Farnell
Datasheet65 pages10 years ago
Datasheet64 pages12 years ago
element14 APAC
Datasheet64 pages12 years ago
Datasheet65 pages8 years ago
SHENGYU ELECTRONICS
Datasheet60 pages2 years ago
iiiC
Datasheet137 pages11 years ago
Factory Futures
Datasheet137 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago