Texas Instruments ADS4128IRGZT

12-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins48
Technical
Conversion Rate200 Msps
Integral Nonlinearity (INL)5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Max Supply Voltage (DC)1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Min Supply Voltage (DC)1.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Inputs1
PackagingDigi-Reel®
Power Consumption212 mW
Resolution1.5 B
Sampling Rate200 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)69 dB
Spurious-free dynamic range (SFDR)85 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4128IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet61 pages9 years ago
Datasheet59 pages11 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet58 pages2 years ago
Arrow.cn
Datasheet58 pages7 years ago

Inventory History

3 month trend:
-1.60%

Alternate Parts

Price @ 1000
$ 29.46
$ 23.489
$ 23.489
Stock
137,848
158,884
158,884
Authorized Distributors
6
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
200 Msps
200 Msps
200 Msps
Polarity
-
-
-
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4128IRGZT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS4128IRGZT provided by its distributors.

12-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Single Channel Single ADC Pipelined 200Msps 12-bit Parallel/LVDS 48-Pin VQFN EP T/R
12Bit 1.7V~1.9V 200MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
48-VFQFN Exposed Pad ADS4128 DDR LVDS Parallel ACTIVE (Last Updated: 1week ago) analog digital converter 900mum 200Msps 212mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins48
Technical
Conversion Rate200 Msps
Integral Nonlinearity (INL)5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Max Supply Voltage (DC)1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Min Supply Voltage (DC)1.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Inputs1
PackagingDigi-Reel®
Power Consumption212 mW
Resolution1.5 B
Sampling Rate200 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)69 dB
Spurious-free dynamic range (SFDR)85 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4128IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet61 pages9 years ago
Datasheet59 pages11 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet58 pages2 years ago
Arrow.cn
Datasheet58 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago