Texas Instruments ADS1602IPFBR

1-Channel Single ADC Delta-Sigma 2.5Msps 16-bit Serial 48-Pin TQFP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins48
Technical
Conversion Rate2.5 Msps
Differential Nonlinearity0.25 LSB
Integral Nonlinearity (INL)0.75 LSB
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation610 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current110 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption530 mW
Power Dissipation610 mW
Resolution2 B
Sampling Rate2.5 Msps
Signal to Noise Ratio (SNR)91 dB
Spurious-free dynamic range (SFDR)120 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1602IPFBR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages8 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages24 years ago
Datasheet7 pages25 years ago
Mouser
Datasheet28 pages16 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago

Inventory History

3 month trend:
+3.27%

Alternate Parts

Price @ 1000
$ 9.766
$ 14.18
$ 14.18
Stock
123,417
116,314
116,314
Authorized Distributors
1
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
2.5 Msps
2.5 Msps
2.5 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.25 LSB
0.25 LSB
0.25 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1602IPFBR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1602IPFBR provided by its distributors.

1-Channel Single ADC Delta-Sigma 2.5Msps 16-bit Serial 48-Pin TQFP T/R
16-Bit, 2.5MSPS Analog-to-Digital Converter 48-TQFP -40 to 85
48-TQFP ADS1602 Serial ACTIVE (Last Updated: 1week ago) analog digital converter 1mm 110mA 2.5Msps 610mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:2.5 MSPS; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins48
Technical
Conversion Rate2.5 Msps
Differential Nonlinearity0.25 LSB
Integral Nonlinearity (INL)0.75 LSB
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation610 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current110 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption530 mW
Power Dissipation610 mW
Resolution2 B
Sampling Rate2.5 Msps
Signal to Noise Ratio (SNR)91 dB
Spurious-free dynamic range (SFDR)120 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1602IPFBR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages8 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages24 years ago
Datasheet7 pages25 years ago
Mouser
Datasheet28 pages16 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago