Texas Instruments ADS1601IPFBT

Single Channel Single ADC Delta-Sigma 1.25Msps 16-bit Serial 48-Pin TQFP T/R

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
ADS1601IPFBT 6,250 Buy Now »
USD
11.53 11.53
ADS1601IPFBT 175 Buy Now »
USD
14.75 13.04 13.04 13.04
Arrow
ADS1601IPFBT**MULT1 175 Buy Now »
USD
15.89 14.75 13.04 13.04 13.04
Avnet
ADS1601IPFBT 0 ··
USD
13.01 11.87
Digi-Key 3
296-17631-1-ND 326 Buy Now »
USD
18.02 16.52 13.95 13.95 13.95
296-17631-6-ND 326 Buy Now »
USD
18.02 16.52 13.95 13.95 13.95
296-17631-2-ND 250 Buy Now »
USD
12.04 10.38
TI store
ADS1601IPFBT 363 Buy Now »
USD
19.37 17.07 14.58 9.23 9.23
Newark
71J2995 5 Buy Now »
USD
12.78 12.78
Chip One Stop Japan
C1S746202029381 175 Buy Now »
JPY
1580.00 1320.00 1200.00 1200.00 1200.00
Mouser
595-ADS1601IPFBT 154 Buy Now »
USD
17.43 16.02 13.53 12.03 12.03
Farnell 2
2496418 258 Buy Now »
GBP
11.95 9.78 8.96 7.05 7.05
2119775 4 Buy Now »
GBP
18.36 18.36 14.10 11.62 11.62
element14 APAC
2496418 258 Buy Now »
SGD
28.19 25.91 21.88 18.79 18.79
Avnet Europe
ADS1601IPFBT 0 ··
EUR
11.95 11.95
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
ADS1601IPFBT 14 Buy Now »
USD
19.87 14.90 14.90 14.90 14.90
Abacus Technologies
ADS1601IPFBT 1,050 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ADS1601IPFBT Contact ··
USD
19.90 19.90 19.90 19.90 19.90
North Star Micro
ADS1601IPFBT Contact ··
TransparentC
ADS1601IPFBT Contact ··
XS Micro
ADS1601IPFBT Contact ··
SemiconductorPLUS
ADS1601IPFBT Contact ··

Descriptions

ADC Single Delta-Sigma 1.25Msps 16-bit Serial 48-Pin TQFP T/R
Avnet
16BIT ADC, DELTA-SIGMA, SMD, 1601; Resolution, Bits:16bit; Sampling Rate:1.25 Msps; No. of Channels:1; Input Type:Differential; Interface Type:Serial, 3 Wire; Voltage, Supply Min:4.75V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Base Number:1601; IC Generic Number:1601; Linearity Error:0.75%; Linearity Error, ADC/DAC +:0.75LSB; Linearity Error, ADC/DAC -:0.75LSB; Logic Function Number:1601; No. of Bits:16; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:800ns; Power Dissipation:330mW; SNR:92dB
Farnell
Single ADC Delta-Sigma 1.25Msps 16-bit Serial 48-Pin TQFP T/R
Chip One Stop Japan
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:1.25 MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:48-TQFP ;RoHS Compliant: Yes
Newark
IC ADC 16BIT 1.25MSPS 48-TQFP - ADS1601IPFBT
iiiC
Single Channel Single ADC Delta-Sigma 1.25Msps 16-bit Serial 48-Pin TQFP T/R
Verical
16-Bit, 1.25MSPS Analog-to-Digital Converter 48-TQFP -40 to 85
Texas Instruments
Converters - Analog to Digital (ADC) 16-Bit, 1.25MSPS
Mouser
IC ADC 16BIT 1.25MSPS 48-TQFP
Digi-Key
ADC, 16BIT, 1.25MSPS, SPI, TQFP-48
element14 APAC

Technical Specifications

Lead-Free Status Lead Free
Case / Package / Footprint TQFP
Power Consumption 330 mW
Number of Bits 16
Power Dissipation 330 mW
Number of Pins 48
Supply Voltage (DC) 4.75 V (min)
Packaging Cut Tape (CT)
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
Supply Current 65 mA

Documents

Texas Instruments
Official datasheet
Datasheet 28 pages 8 years ago
Datasheet 7 pages 18 years ago
Datasheet 29 pages 4 years ago
Technical Drawing 2 pages 17 years ago
element14
Datasheet 29 pages 6 years ago
Newark
Datasheet 30 pages 2 years ago
Datasheet 30 pages 2 years ago
Factory Futures
Datasheet 29 pages 4 years ago
Digi-Key
Datasheet 26 pages 11 years ago
iiiC
Datasheet 29 pages 4 years ago
Jameco
Datasheet 30 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI ADS1601IPFBT
TEXAS ADS1601IPFBT
TEXAS INST ADS1601IPFBT
TEXAS INSTR ADS1601IPFBT
TEXAS INSTRUMENT ADS1601IPFBT
TEXAS INS ADS1601IPFBT
TEXAS INSTRUMENTS INC ADS1601IPFBT
TEX ADS1601IPFBT
TEXAS INSTRUMEN ADS1601IPFBT
TEXAS INSTRU ADS1601IPFBT
TI/NS ADS1601IPFBT
TEXINS ADS1601IPFBT
TEXAS INSTRUMENTS INCORPORATED ADS1601IPFBT
TEXASIN ADS1601IPFBT
Texas Instruments (TI) ADS1601IPFBT
TEAXS ADS1601IPFBT
TEXAS INTRUMENTS ADS1601IPFBT
TEXAS INSTRUM ADS1601IPFBT
TEXAS INSRUMENT ADS1601IPFBT
TEXAS IST ADS1601IPFBT
TI-PB ADS1601IPFBT
Texas Instruments Rfid Systems ADS1601IPFBT
TEXINST ADS1601IPFBT
TEXAS INSRUMENTS ADS1601IPFBT
TEXAS INTRUMENT ADS1601IPFBT
Texas Instr. ADS1601IPFBT
Texas Instruments Inc. ADS1601IPFBT

Search for other parts like ADS1601 »