Texas Instruments ADS131A04IPBS

4-Channel Quad ADC Delta-Sigma 128ksps 24-bit Serial (4-Wire, 5-Wire, SPI) 32-Pin TQFP Tray
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins32
Technical
Ambient Temperature Range High125 °C
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits24
Number of Channels4
Number of Converters1
Number of Inputs4
Power Consumption1.2 mW
Sampling Rate128 ksps
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS131A04IPBS.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
SHENGYU ELECTRONICS
Datasheet93 pages2 years ago

Inventory History

3 month trend:
+5.07%

Alternate Parts

Price @ 1000
$ 6.31
$ 5.151
$ 5.151
Stock
380,500
444,294
444,294
Authorized Distributors
3
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Bits
24
24
24
Sampling Rate
128 ksps
128 ksps
128 ksps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
1.65 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS131A04IPBS provided by its distributors.

4-Channel Quad ADC Delta-Sigma 128ksps 24-bit Serial (4-Wire, 5-Wire, SPI) 32-Pin TQFP Tray
24-bit 128-kSPS 4-channel simultaneous-sampling delta-sigma ADC 32-TQFP -40 to 125
ADS131A04 32-TQFP SPI ANALOG CIRCUIT analog front end circuit 1.65V~3.6V 128ksps 125C 1.2mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins32
Technical
Ambient Temperature Range High125 °C
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits24
Number of Channels4
Number of Converters1
Number of Inputs4
Power Consumption1.2 mW
Sampling Rate128 ksps
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS131A04IPBS.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
SHENGYU ELECTRONICS
Datasheet93 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago