Texas Instruments ADS1298RIZXGT

24-Bit 8-Ch Analog Front-End With Integrated Respiration Impedance for ECG 64-NFBGA -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins64
Technical
Conversion Rate32 ksps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation5.4 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Min Supply Voltage (DC)1.65 V
Nominal Supply Current2.75 mA
Number of A/D Converters8
Number of Bits24
Number of Channels8
Number of Converters8
Number of Inputs8
Operating Supply Current3.1 mA
PackagingTape and Reel
Power Consumption6 mW
Resolution3 B
Sampling Rate32 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)112 dB
TypeGeneral Purpose
Dimensions
Height1.45 mm
Length8 mm
Thickness1.01 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1298RIZXGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet88 pages12 years ago
Datasheet86 pages12 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet87 pages12 years ago
Datasheet91 pages10 years ago
Datasheet88 pages12 years ago
Datasheet88 pages12 years ago
Datasheet107 pages8 years ago
Farnell
Datasheet107 pages6 years ago
LCSC
Datasheet110 pages1 year ago
Arrow.cn
Datasheet108 pages8 years ago
element14 APAC
Datasheet88 pages11 years ago
Factory Futures
Datasheet137 pages12 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 29.01
$ 28.155
$ 28.155
Stock
279,139
280,915
280,915
Authorized Distributors
5
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
64
64
64
Number of Bits
24
24
24
Sampling Rate
32 ksps
32 ksps
32 ksps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
8
8
8
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1298RIZXGT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1298RIZXGT provided by its distributors.

24-Bit 8-Ch Analog Front-End With Integrated Respiration Impedance for ECG 64-NFBGA -40 to 85
Low-Power, 8-Channel, 24-Bit Analog Front-End for Biopotential Measurements
AFE General Purpose 8ADC 24-Bit 1.8V/3V 64-Pin NFBGA T/R
ADC, DELTA-SIGMA, 24BIT, 32KSPS, NFBGA64
ADC, DELTA-SIGMA, 24BIT, 32KSPS, NFBGA64; Résolution (Bits): 24bit; Taux d'échantillonnage: 32kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension
Adc, Delta-Sigma, 24Bit, 32Ksps, Nfbga64; Resolution (Bits):24Bit; Sampling Rate:32Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1298RIZXGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1298RIZXGT .
  • ADS1298RIZXGT.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins64
Technical
Conversion Rate32 ksps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation5.4 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Min Supply Voltage (DC)1.65 V
Nominal Supply Current2.75 mA
Number of A/D Converters8
Number of Bits24
Number of Channels8
Number of Converters8
Number of Inputs8
Operating Supply Current3.1 mA
PackagingTape and Reel
Power Consumption6 mW
Resolution3 B
Sampling Rate32 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)112 dB
TypeGeneral Purpose
Dimensions
Height1.45 mm
Length8 mm
Thickness1.01 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1298RIZXGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet88 pages12 years ago
Datasheet86 pages12 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet87 pages12 years ago
Datasheet91 pages10 years ago
Datasheet88 pages12 years ago
Datasheet88 pages12 years ago
Datasheet107 pages8 years ago
Farnell
Datasheet107 pages6 years ago
LCSC
Datasheet110 pages1 year ago
Arrow.cn
Datasheet108 pages8 years ago
element14 APAC
Datasheet88 pages11 years ago
Factory Futures
Datasheet137 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago