Texas Instruments ADS1298IPAG

8-Channel 24-bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate32 ksps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation8.8 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)1.65 V
Number of A/D Converters8
Number of Bits24
Number of Channels8
Number of Converters8
Number of Inputs8
Operating Supply Current3.1 mA
Power Consumption6 mW
Resolution3 B
Sampling Rate32 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)112 dB
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1298IPAG.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet88 pages12 years ago
Datasheet86 pages12 years ago
Datasheet87 pages12 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet91 pages10 years ago
Datasheet88 pages11 years ago
Newark
Datasheet107 pages8 years ago
Upverter
Datasheet88 pages12 years ago
LCSC
Datasheet110 pages2 years ago
iiiC
Datasheet137 pages11 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 30.02
$ 24.85
$ 24.85
Stock
572,254
539,188
539,188
Authorized Distributors
4
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Mount
-
-
-
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
-
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1298IPAG.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1298IPAG provided by its distributors.

8-Channel 24-bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
TEXAS INSTRUMENTS ADS1298IPAG. ANALOG FRONT END, 24 BIT, 100KHZ, TQFP-64
ADS1298 64-TQFP SPI ACTIVE (Last Updated: 3days ago) analog front end ic 1.65V~3.6V 32ksps 85C 8.8mW
AFE General Purpose 8ADC 24-Bit 1.8V/3V 64-Pin TQFP Tray
TQFP-64(10x10) Analog Front End (AFEs) ROHS
Analog Circuit, 1 Func, 8 Channel, PQFP64
IC AFE 24BIT SPI 32KSPS 64TQFP
Afe, 8 Ch, 24Bit, Spi, 5.25V; Ic Function:Low Power, 8-Channel, 24-Bit Analogue Front-End For Bipotential Measurements; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Ic Package Type:Tqfp; No. Of Pins:64Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1298IPAG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1298IPAG .
  • ADS1298IPAG.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate32 ksps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation8.8 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)1.65 V
Number of A/D Converters8
Number of Bits24
Number of Channels8
Number of Converters8
Number of Inputs8
Operating Supply Current3.1 mA
Power Consumption6 mW
Resolution3 B
Sampling Rate32 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)112 dB
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1298IPAG.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet88 pages12 years ago
Datasheet86 pages12 years ago
Datasheet87 pages12 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet91 pages10 years ago
Datasheet88 pages11 years ago
Newark
Datasheet107 pages8 years ago
Upverter
Datasheet88 pages12 years ago
LCSC
Datasheet110 pages2 years ago
iiiC
Datasheet137 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago