Texas Instruments ADS1296IPAG

Analog to Digital Converter Adc, 6 Channel, 24 Bit, 32KSPS, Serial, 64-TQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate32 ksps
Differential Nonlinearity1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation7.9 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Min Supply Voltage (DC)1.65 V
Nominal Supply Current2.75 mA
Number of A/D Converters6
Number of Bits24
Number of Channels6
Number of Converters6
Number of Inputs6
Operating Supply Current2.75 mA
Power Consumption5.3 mW
Resolution3 B
Sampling Rate32 ksps
Signal to Noise Ratio (SNR)112 dB
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1296IPAG.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet88 pages12 years ago
Datasheet86 pages12 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet91 pages10 years ago
Datasheet87 pages12 years ago
Datasheet88 pages11 years ago
Datasheet107 pages8 years ago

Inventory History

3 month trend:
+35.67%

Alternate Parts

Price @ 1000
$ 22.96
$ 14
Stock
88,450
771,981
Authorized Distributors
4
1
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Bits
24
24
Sampling Rate
32 ksps
32 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
6
6
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1296IPAG.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1296IPAG provided by its distributors.

ANALOG TO DIGITAL CONVERTER ADC, 6 CHANNEL, 24 BIT, 32KSPS, SERIAL, 64-TQFP
6-Channel 24-Bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
IC, ADC, 6CH, 24BIT, 32KSPS, SERIAL, 64-TQFP
AFE General Purpose 6ADC 24-Bit 1.8V/3V 64-Pin TQFP Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1296IPAG.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate32 ksps
Differential Nonlinearity1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation7.9 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Min Supply Voltage (DC)1.65 V
Nominal Supply Current2.75 mA
Number of A/D Converters6
Number of Bits24
Number of Channels6
Number of Converters6
Number of Inputs6
Operating Supply Current2.75 mA
Power Consumption5.3 mW
Resolution3 B
Sampling Rate32 ksps
Signal to Noise Ratio (SNR)112 dB
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1296IPAG.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet88 pages12 years ago
Datasheet86 pages12 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet91 pages10 years ago
Datasheet87 pages12 years ago
Datasheet88 pages11 years ago
Datasheet107 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago