Texas Instruments ADS1292RIRSMT

2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Technical
Conversion Rate125 sps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation740 µW
Max Supply Voltage5.25 V
Manufacturer Package IdentifierRSM (S-PVQFN-N32)
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Bits24
Number of Channels2
Number of Converters2
Number of Inputs2
Operating Supply Current250 µA
Resolution3 B
Sampling Rate8 ksps
Signal to Noise Ratio (SNR)107 dB
TypeGeneral Purpose
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1292RIRSMT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Technical Drawing2 pages14 years ago
element14 APAC
Datasheet74 pages9 years ago
Newark
Datasheet74 pages8 years ago
Upverter
Datasheet74 pages10 years ago

Inventory History

3 month trend:
-8.54%

Alternate Parts

Price @ 1000
$ 7.365
$ 4.828
Stock
389,827
433,452
Authorized Distributors
4
1
Case/Package
VQFN
VQFN
Number of Pins
32
32
Mount
Surface Mount
Surface Mount
Evaluation Kit
-
-
Gain
-
-
Frequency
-
-
Interface
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1292RIRSMT provided by its distributors.

2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-VQFN -40 to 85
ADC, 24BIT, 8KSPS, SPI, VQFN-32; Résolution (Bits): 24bit; Taux d'échantillonnage: 8kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimenta
ADC, 24BIT, 8KSPS, SPI, VQFN-32; Resolution (Bits):24bit; Sampling Rate:8kSPS; Input Channel Type:Differential, Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:VQFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Triple 24-Bit Sigma-Delta ADCs; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Technical
Conversion Rate125 sps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation740 µW
Max Supply Voltage5.25 V
Manufacturer Package IdentifierRSM (S-PVQFN-N32)
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Bits24
Number of Channels2
Number of Converters2
Number of Inputs2
Operating Supply Current250 µA
Resolution3 B
Sampling Rate8 ksps
Signal to Noise Ratio (SNR)107 dB
TypeGeneral Purpose
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1292RIRSMT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Technical Drawing2 pages14 years ago
element14 APAC
Datasheet74 pages9 years ago
Newark
Datasheet74 pages8 years ago
Upverter
Datasheet74 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago