Texas Instruments ADS1282IPWR

2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP T/R
Production

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins28
Technical
Conversion Rate4 ksps
Differential Nonlinearity1 LSB
Dual Supply Voltage2.5 V
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation35 mW
Max Supply Voltage5.25 V
Min Dual Supply Voltage2.15 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits31
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption27 mW
Power Dissipation25 mW
Resolution3.875 B
Sampling Rate4 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)124 dB
Supply TypeAnalog, Digital, Dual, Single
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1282IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet53 pages9 years ago
Datasheet56 pages10 years ago
Technical Drawing2 pages13 years ago
Datasheet43 pages16 years ago
Upverter
Datasheet55 pages8 years ago
Arrow Electronics
Datasheet54 pages13 years ago
iiiC
Datasheet54 pages11 years ago

Inventory History

3 month trend:
+929%

Alternate Parts

Price @ 1000
$ 44.292
$ 49.82
$ 49.82
Stock
260,381
187,606
187,606
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
31
31
31
Sampling Rate
4 ksps
4 ksps
4 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
1.65 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1282IPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1282IPWR provided by its distributors.

2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP T/R
Ultra-high-resolution 4-kSPS 2-channel delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -40 to 85
IC,A/D CONVERTER,SINGLE,32-BIT,TSSOP,28PIN
28-TSSOP (0.173 4.40mm Width) ADS1282 SPI Serial ACTIVE (Last Updated: 2days ago) analog digital converter 1mm 6.5mA 4ksps 25mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1282IPWR.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins28
Technical
Conversion Rate4 ksps
Differential Nonlinearity1 LSB
Dual Supply Voltage2.5 V
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation35 mW
Max Supply Voltage5.25 V
Min Dual Supply Voltage2.15 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits31
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption27 mW
Power Dissipation25 mW
Resolution3.875 B
Sampling Rate4 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)124 dB
Supply TypeAnalog, Digital, Dual, Single
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1282IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet53 pages9 years ago
Datasheet56 pages10 years ago
Technical Drawing2 pages13 years ago
Datasheet43 pages16 years ago
Upverter
Datasheet55 pages8 years ago
Arrow Electronics
Datasheet54 pages13 years ago
iiiC
Datasheet54 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago