Texas Instruments ADS1278IPAPR

Octal Channel Octal ADC Delta-Sigma 144ksps 24-bit Serial 64-Pin HTQFP EP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate144 ksps
Differential Nonlinearity1 LSB
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Power Dissipation785 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Min Supply Voltage (DC)1.65 V
Nominal Supply Current97 mA
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits24
Number of Channels8
Number of Converters8
Number of Elements8
Number of Inputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption530 mW
Power Dissipation785 mW
Resolution3 B
Sampling Rate144 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)111 dB
Supply TypeAnalog, Digital, Dual
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1278IPAPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages9 years ago
Technical Drawing2 pages3 years ago
Datasheet51 pages13 years ago
Datasheet39 pages13 years ago
Datasheet49 pages16 years ago
Technical Drawing2 pages20 years ago
SHENGYU ELECTRONICS
Datasheet50 pages2 years ago
Upverter
Datasheet51 pages11 years ago
Newark
Datasheet51 pages8 years ago
iiiC
Datasheet51 pages11 years ago

Inventory History

3 month trend:
+48.17%

Alternate Parts

Price @ 1000
$ 30.775
$ 36.4
$ 36.4
Stock
358,892
303,088
303,088
Authorized Distributors
6
5
5
Case/Package
QFP
QFP
QFP
Number of Pins
64
64
64
Number of Bits
24
24
24
Sampling Rate
144 ksps
144 ksps
144 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
8
8
Min Supply Voltage
1.65 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1278IPAPR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1278IPAPR provided by its distributors.

Octal Channel Octal ADC Delta-Sigma 144ksps 24-bit Serial 64-Pin HTQFP EP T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQFP64
ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 144KSPS, HTQFP-64, FULL REEL
24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105
Converters - Analog to Digital (ADC) Quad,128kHz,Simul 24B Delta Sigma ADC
24Bit 5V 144kHz SPI HTQFP-64(10x10) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1278IPAPR.

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate144 ksps
Differential Nonlinearity1 LSB
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Power Dissipation785 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Min Supply Voltage (DC)1.65 V
Nominal Supply Current97 mA
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits24
Number of Channels8
Number of Converters8
Number of Elements8
Number of Inputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption530 mW
Power Dissipation785 mW
Resolution3 B
Sampling Rate144 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)111 dB
Supply TypeAnalog, Digital, Dual
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1278IPAPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages9 years ago
Technical Drawing2 pages3 years ago
Datasheet51 pages13 years ago
Datasheet39 pages13 years ago
Datasheet49 pages16 years ago
Technical Drawing2 pages20 years ago
SHENGYU ELECTRONICS
Datasheet50 pages2 years ago
Upverter
Datasheet51 pages11 years ago
Newark
Datasheet51 pages8 years ago
iiiC
Datasheet51 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago