Texas Instruments ADS1274IPAPR

4-Channel Quad ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin HTQFP EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate144 ksps
Differential Nonlinearity1 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation420 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)1.65 V
Nominal Supply Current50 mA
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits24
Number of Channels4
Number of Converters4
Number of Elements4
Number of Inputs4
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption275 mW
Power Dissipation420 mW
Resolution3 B
Sampling Rate144 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)111 dB
Supply TypeAnalog, Digital, Dual
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1274IPAPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages9 years ago
Technical Drawing2 pages3 years ago
Datasheet51 pages13 years ago
Datasheet49 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet51 pages11 years ago
LCSC
Datasheet52 pages1 year ago
Datasheet50 pages2 years ago
iiiC
Datasheet51 pages11 years ago

Inventory History

3 month trend:
-27.09%

Alternate Parts

Price @ 1000
$ 18.19
$ 23.58
$ 23.58
Stock
445,996
295,489
295,489
Authorized Distributors
5
3
3
Case/Package
QFP
QFP
QFP
Number of Pins
64
64
64
Number of Bits
24
24
24
Sampling Rate
144 ksps
144 ksps
144 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
4
4
4
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1274IPAPR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1274IPAPR provided by its distributors.

4-Channel Quad ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin HTQFP EP T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, Bipolar, PQFP64
24-Bit, 144kSPS, 4-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 125
Converters - Analog to Digital (ADC) Quad,128kHz,Simul 24B Delta Sigma ADC
Quad/Octal, Simultaneous Sampling, 24-Bit Analog-to-Digital Converters
24Bit 5V 144kHz SPI HTQFP-64(10x10) Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:128kSPS; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:1.65V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate144 ksps
Differential Nonlinearity1 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation420 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)1.65 V
Nominal Supply Current50 mA
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits24
Number of Channels4
Number of Converters4
Number of Elements4
Number of Inputs4
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption275 mW
Power Dissipation420 mW
Resolution3 B
Sampling Rate144 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)111 dB
Supply TypeAnalog, Digital, Dual
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1274IPAPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages9 years ago
Technical Drawing2 pages3 years ago
Datasheet51 pages13 years ago
Datasheet49 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet51 pages11 years ago
LCSC
Datasheet52 pages1 year ago
Datasheet50 pages2 years ago
iiiC
Datasheet51 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago