Texas Instruments ADS1263IPW

10-Channel Single ADC Delta-Sigma 38ksps 32-bit Serial 28-Pin TSSOP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins28
Technical
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation37 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs10
Number of Bits32
Number of Inputs10
Operating Supply Voltage5 V
PolarityBipolar, Unipolar
Power Consumption27 mW
Power Dissipation25 mW
Resolution4 B
Sampling Rate38 ksps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1263IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet123 pages8 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet133 pages8 years ago
Datasheet134 pages8 years ago
Datasheet134 pages8 years ago
element14 APAC
Datasheet134 pages8 years ago
SHENGYU ELECTRONICS
Datasheet134 pages1 year ago

Inventory History

3 month trend:
+4.25%

Alternate Parts

Price @ 1000
$ 14.02
$ 13.39
$ 13.39
Stock
152,586
354,505
354,505
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
32
32
32
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1263IPW provided by its distributors.

10-Channel Single ADC Delta-Sigma 38ksps 32-bit Serial 28-Pin TSSOP Tube
32-Bit, Precision, 38-kSPS, Analog-to-Digital Converter (ADC) | IC ADC 32BIT SIGMA-DELTA 28TSSOP
32-bit 38-kSPS 10-ch delta-sigma ADC with PGA, VREF and auxiliary ADC for factory automation 28-TSSOP -40 to 125
ADC, Delta-Sigma, 32-Bit, 1 Func, 10 Channel, Serial Access, PDSO28
TEXAS INSTRUMENTS - ADS1263IPW - ADC, 32BIT, 38.4KSPS, SPI, TSSOP-28
Adc, 32Bit, 38.4Ksps, Spi, Tssop-28; Resolution (Bits):32Bit; Sampling Rate:38.4Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1263IPW
28-TSSOP (0.173 4.40mm Width) ADS1263 ACTIVE (Last Updated: 6days ago) PGA Temperature Sensor analog digital converter 1mm 6.5mA 38ksps 25mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1263IPW .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins28
Technical
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation37 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs10
Number of Bits32
Number of Inputs10
Operating Supply Voltage5 V
PolarityBipolar, Unipolar
Power Consumption27 mW
Power Dissipation25 mW
Resolution4 B
Sampling Rate38 ksps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1263IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet123 pages8 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet133 pages8 years ago
Datasheet134 pages8 years ago
Datasheet134 pages8 years ago
element14 APAC
Datasheet134 pages8 years ago
SHENGYU ELECTRONICS
Datasheet134 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago