Texas Instruments ADS1257IRGWR

3-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin VQFN EP T/R
Production
In Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation57 mW
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Inputs4
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption38 mW
Power Dissipation38 mW
Resolution3 B
Sampling Rate30 ksps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1257IRGWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet6 pages8 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
-6.43%

Alternate Parts

Price @ 1000
$ 7.04
$ 12.37
$ 12.37
Stock
196,207
102,170
102,170
Authorized Distributors
1
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Number of Bits
-
24
24
Sampling Rate
30 ksps
30 ksps
30 ksps
Polarity
Unipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1257IRGWR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1257IRGWR provided by its distributors.

3-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin VQFN EP T/R
24-Bit, 30kSPS, 4-Ch Industrial ADC With Integrated PGA 20-VQFN -40 to 85
Analog to Digital Converters - ADC 24 Bit, 30kSPS Very Low Noise DelSig ADC
Bit Analog to Digital Converter Input 20-VQFN (5x5)
Unipolar NO LEAD QUAD Analog Digital analog digital converter 85C 5.2V 6Weeks 38mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation57 mW
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Inputs4
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption38 mW
Power Dissipation38 mW
Resolution3 B
Sampling Rate30 ksps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1257IRGWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet6 pages8 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago