Texas Instruments ADS1211P

Quad Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 24-Pin PDIP Tube
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins24
Technical
Conversion Rate16 ksps
Differential Nonlinearity1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits24
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar, Unipolar
Power Consumption27.5 mW
Power Dissipation37 mW
Reference Voltage2.5 V
Resolution3 B
Sampling Rate16 ksps
Supply TypeAnalog, Digital
Dimensions
Height4.57 mm
Length31.64 mm
Width6.73 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1211P.

Farnell
Datasheet50 pages9 years ago
Datasheet50 pages9 years ago
Datasheet50 pages10 years ago
Datasheet50 pages11 years ago
Datasheet48 pages18 years ago
Mouser
Datasheet49 pages16 years ago
Texas Instruments
Datasheet50 pages12 years ago
Datasheet7 pages25 years ago
element14 APAC
Datasheet50 pages10 years ago
Factory Futures
Datasheet50 pages11 years ago
iiiC
Datasheet50 pages11 years ago
DigiKey
Datasheet49 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1211P.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1211P provided by its distributors.

Quad Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 24-Pin PDIP Tube
Analogue to Digital Converter, 24 bit, 16 kSPS, Single, 4.75 V, 5.25 V, DIP
4-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDIP24
External Internal Sigma-Delta SPI Differential Analog to Digital Converter -40C~85C 5V 16k
24-Bit Analog-to-Digital Converter 24-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1211P.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins24
Technical
Conversion Rate16 ksps
Differential Nonlinearity1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits24
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar, Unipolar
Power Consumption27.5 mW
Power Dissipation37 mW
Reference Voltage2.5 V
Resolution3 B
Sampling Rate16 ksps
Supply TypeAnalog, Digital
Dimensions
Height4.57 mm
Length31.64 mm
Width6.73 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1211P.

Farnell
Datasheet50 pages9 years ago
Datasheet50 pages9 years ago
Datasheet50 pages10 years ago
Datasheet50 pages11 years ago
Datasheet48 pages18 years ago
Mouser
Datasheet49 pages16 years ago
Texas Instruments
Datasheet50 pages12 years ago
Datasheet7 pages25 years ago
element14 APAC
Datasheet50 pages10 years ago
Factory Futures
Datasheet50 pages11 years ago
iiiC
Datasheet50 pages11 years ago
DigiKey
Datasheet49 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago