Texas Instruments ADS1192IRSMR

16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins32
Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Manufacturer Package IdentifierRSM (S-PVQFN-N32)
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Bits16
Number of Channels2
Number of Inputs2
Operating Supply Current250 µA
PackagingTape and Reel
Resolution3 B
Sampling Rate8 ksps
TypeGeneral Purpose
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1192IRSMR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Upverter
Datasheet67 pages11 years ago

Inventory History

3 month trend:
-1.02%

Alternate Parts

Price @ 1000
$ 2.766
$ 4.586
$ 4.586
Stock
172,759
137,368
137,368
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Mount
Surface Mount
Surface Mount
Surface Mount
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
-
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1192IRSMR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1192IRSMR provided by its distributors.

16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
AFE General Purpose 2ADC 24-Bit 1.8V/3V 32-Pin VQFN EP T/R
ADS1192 RSM (S-PVQFN-N32) SPI ACTIVE (Last Updated: 4days ago) analog front end circuit 1.7V~3.6V 8ksps 85C 740muW
VQFN-32(4x4) Analog Front End (AFEs) ROHS
ADS1192 16-BIT, 2-CH, LOW-POWER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins32
Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Manufacturer Package IdentifierRSM (S-PVQFN-N32)
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Bits16
Number of Channels2
Number of Inputs2
Operating Supply Current250 µA
PackagingTape and Reel
Resolution3 B
Sampling Rate8 ksps
TypeGeneral Purpose
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1192IRSMR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Upverter
Datasheet67 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago