Texas Instruments ADS1192IPBSR

16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins32
Technical
Conversion Rate125 sps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation740 µW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Min Supply Voltage (DC)1.7 V
Number of A/D Converters2
Number of Bits16
Number of Channels2
Number of Converters1
Number of Inputs2
Operating Supply Current250 µA
PackagingTape and Reel
Resolution2 B
Sampling Rate8 ksps
Signal to Noise Ratio (SNR)92 dB
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1192IPBSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet67 pages11 years ago
Technical Drawing2 pages18 years ago
Arrow Electronics
Datasheet61 pages12 years ago

Inventory History

3 month trend:
+236%

Alternate Parts

Price @ 1000
$ 2.982
$ 4.825
$ 4.825
Stock
157,758
272,432
272,432
Authorized Distributors
1
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Mount
-
-
-
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
-
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1192IPBSR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1192IPBSR provided by its distributors.

16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
AFE General Purpose 2ADC 16-Bit 1.8V/3V 32-Pin TQFP T/R
ADS1192 32-TQFP SPI ACTIVE (Last Updated: 1week ago) analog front end circuit 1.7V~3.6V 8ksps 85C 740muW
TQFP-32(5x5) Analog Front End (AFEs) ROHS
Analog Circuit, 1 Func, 2 Channel, PQFP32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins32
Technical
Conversion Rate125 sps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation740 µW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Min Supply Voltage (DC)1.7 V
Number of A/D Converters2
Number of Bits16
Number of Channels2
Number of Converters1
Number of Inputs2
Operating Supply Current250 µA
PackagingTape and Reel
Resolution2 B
Sampling Rate8 ksps
Signal to Noise Ratio (SNR)92 dB
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1192IPBSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet67 pages11 years ago
Technical Drawing2 pages18 years ago
Arrow Electronics
Datasheet61 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago