Texas Instruments ADS1118IRUGT

Quad Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins10
Technical
Conversion Rate860 sps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation900 µW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2 V
Nominal Supply Current150 µA
Number of A/D Converters1
Number of Bits16
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PolarityBipolar
Power Dissipation900 µW
Resolution2 B
Sampling Rate860 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height400 µm
Length1.5 mm
Thickness370 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1118IRUGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages10 years ago
Datasheet38 pages11 years ago
Datasheet37 pages11 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago
element14 APAC
Datasheet40 pages10 years ago
Newark
Datasheet47 pages8 years ago
SHENGYU ELECTRONICS
Datasheet49 pages2 years ago
LCSC
Datasheet49 pages2 years ago
Arrow.cn
Datasheet48 pages7 years ago

Inventory History

3 month trend:
-24.91%

Alternate Parts

Price @ 1000
$ 3.422
$ 2.852
$ 2.852
Stock
260,091
710,984
710,984
Authorized Distributors
4
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
860 sps
860 sps
860 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1118IRUGT provided by its distributors.

Quad Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, PQCC10
16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, temp sensor and SPI 10-X2QFN -40 to 125
10-XFQFN ADS1118 ACTIVE (Last Updated: 3days ago) PGA Temperature Sensor analog digital converter 370mum 150muA 860sps 900muW
Adc, 16Bit, 860Sps, Spi, X2Qfn-10; Resolution (Bits):16Bit; Sampling Rate:860Sps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Adc/Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1118IRUGT
ADC, 16BIT, 860SPS, SPI, X2QFN-10; Résolution (Bits): 16bit; Taux d'échantillonnage: 860Ech/s; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, ali

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins10
Technical
Conversion Rate860 sps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation900 µW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2 V
Nominal Supply Current150 µA
Number of A/D Converters1
Number of Bits16
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PolarityBipolar
Power Dissipation900 µW
Resolution2 B
Sampling Rate860 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height400 µm
Length1.5 mm
Thickness370 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1118IRUGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages10 years ago
Datasheet38 pages11 years ago
Datasheet37 pages11 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago
element14 APAC
Datasheet40 pages10 years ago
Newark
Datasheet47 pages8 years ago
SHENGYU ELECTRONICS
Datasheet49 pages2 years ago
LCSC
Datasheet49 pages2 years ago
Arrow.cn
Datasheet48 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago