Texas Instruments ADS1115IDGSR

4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins10
Technical
Ambient Temperature Range High125 °C
Conversion Rate860 sps
Integral Nonlinearity (INL)1 LSB
InterfaceI2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2 V
Nominal Supply Current150 µA
Number of A/D Converters1
Number of Bits16
Number of Channels2
Number of Converters1
Number of Inputs4
PackagingTape & Reel (TR)
PolarityBipolar
Power Dissipation900 µW
Resolution2 B
Sampling Rate860 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1115IDGSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet37 pages10 years ago
LCSC
Datasheet53 pages2 years ago
SHENGYU ELECTRONICS
Datasheet54 pages2 years ago
Farnell
Datasheet51 pages7 years ago
Arrow.cn
Datasheet38 pages10 years ago
iiiC
Datasheet137 pages11 years ago

Inventory History

3 month trend:
+172%

Alternate Parts

Price @ 1000
$ 2.579
$ 4.133
$ 4.133
Stock
963,200
863,076
863,076
Authorized Distributors
5
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
860 sps
860 sps
860 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1115IDGSR provided by its distributors.

4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
ULTRA-SMALL, LOW-POWER, 16-BIT ANALOG-TO-DIGITAL CONVERTER WITH INTERNAL REFERENCE ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, PDSO10
16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-VSSOP -40 to 125
16bit Delta-Sigma ADC 860sps VSSOP10
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS1115 ACTIVE (Last Updated: 4days ago) PGA Selectable Address analog digital converter 1.02mm 0.3mA 860sps 900muW
ADC, 16BIT, 860SPS, I2C, VSSOP-10; Résolution (Bits): 16bit; Taux d'échantillonnage: 860Ech/s; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: I2C; Type de Tension d'alimentation: Simple; Tension, ali
Adc, 16Bit, 860Sps, I2C, Vssop-10; Resolution (Bits):16Bit; Sampling Rate:860Sps; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Adc/Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1115IDGSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1115IDGSR .

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins10
Technical
Ambient Temperature Range High125 °C
Conversion Rate860 sps
Integral Nonlinearity (INL)1 LSB
InterfaceI2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2 V
Nominal Supply Current150 µA
Number of A/D Converters1
Number of Bits16
Number of Channels2
Number of Converters1
Number of Inputs4
PackagingTape & Reel (TR)
PolarityBipolar
Power Dissipation900 µW
Resolution2 B
Sampling Rate860 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1115IDGSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet37 pages10 years ago
LCSC
Datasheet53 pages2 years ago
SHENGYU ELECTRONICS
Datasheet54 pages2 years ago
Farnell
Datasheet51 pages7 years ago
Arrow.cn
Datasheet38 pages10 years ago
iiiC
Datasheet137 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago