Texas Instruments ADS1112IDRCR

Triple Channel Single ADC Delta-Sigma 240sps 16-bit Serial 10-Pin VSON EP T/R
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Conversion Rate240 sps
Differential Nonlinearity1 LSB
InterfaceI2C
Max Operating Temperature85 °C
Max Power Dissipation1.75 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current240 µA
Number of A/D Converters1
Number of Bits16
Number of Converters1
Number of Elements1
Number of Inputs3
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Dissipation1.2 mW
Resolution2 B
Sampling Rate240 sps
Supply TypeSingle
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1112IDRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages12 years ago
Datasheet7 pages25 years ago
Mouser
Datasheet23 pages16 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
Newark
Datasheet25 pages9 years ago
Datasheet25 pages9 years ago
Upverter
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Inventory History

3 month trend:
-13.51%

Alternate Parts

Price @ 1000
$ 3.14
$ 5.287
$ 5.287
Stock
259,394
194,900
194,900
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
240 sps
240 sps
240 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1112IDRCR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1112IDRCR provided by its distributors.

Triple Channel Single ADC Delta-Sigma 240sps 16-bit Serial 10-Pin VSON EP T/R
16-Bit 240SPS 4-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 10-VSON -40 to 85
4-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO10
16-Bit Analog-to-Digital Converter with Input Multiplexer and Onboard Reference
Converters - Analog to Digital (ADC) 16-bit 240SPS, 2 Ch Diff
10-VFDFN Exposed Pad ADS1112 ACTIVE (Last Updated: 3days ago) PGA Selectable Address analog digital converter 900mum 240muA 240sps 1.2mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:240 SPS; Termination Type:SMD; Package/Case:10-SON; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Conversion Rate240 sps
Differential Nonlinearity1 LSB
InterfaceI2C
Max Operating Temperature85 °C
Max Power Dissipation1.75 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current240 µA
Number of A/D Converters1
Number of Bits16
Number of Converters1
Number of Elements1
Number of Inputs3
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Dissipation1.2 mW
Resolution2 B
Sampling Rate240 sps
Supply TypeSingle
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1112IDRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages12 years ago
Datasheet7 pages25 years ago
Mouser
Datasheet23 pages16 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
Newark
Datasheet25 pages9 years ago
Datasheet25 pages9 years ago
Upverter
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago