Texas Instruments ADS1110A0IDBVT

16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins6
Technical
Conversion Rate128 sps
Differential Nonlinearity1 LSB
InterfaceI2C
Max Operating Temperature125 °C
Max Power Dissipation1.75 mW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current240 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingCut Tape
PolarityBipolar, Unipolar
Power Dissipation1.2 mW
Resolution2 B
Sampling Rate240 sps
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1110A0IDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet7 pages25 years ago
element14 APAC
Datasheet23 pages9 years ago
Datasheet23 pages7 years ago
Datasheet23 pages9 years ago
TME
Datasheet21 pages16 years ago
Factory Futures
Datasheet23 pages12 years ago
Newark
Datasheet23 pages10 years ago
Datasheet22 pages13 years ago
Datasheet21 pages13 years ago
Datasheet21 pages15 years ago
iiiC
Datasheet23 pages12 years ago
DigiKey
Datasheet19 pages20 years ago
Sierra IC
Datasheet17 pages20 years ago

Inventory History

3 month trend:
-2.11%

Alternate Parts

Price @ 1000
$ 3.02
$ 2.595
$ 2.595
Stock
733,546
720,813
720,813
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
16
16
16
Sampling Rate
240 sps
128 sps
128 sps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1110A0IDBVT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1110A0IDBVT provided by its distributors.

16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23
Single Channel Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO6
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 240SPS, SOT-23-6
16Bit 2.7V~5.5V 240Hz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
16bit Ser. Delta-Sigma ADC SOT23-6
SOT-23-6 ADS1110 ACTIVE (Last Updated: 4days ago) PGA Selectable Address analog digital converter 1.2mm 240muA 240sps 1.2mW
Adc, 16Bit, 240Sps, I2C, Sot23; Resolution (Bits):16Bit; Sampling Rate:240Sps; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dacrohs Compliant: Yes |TEXAS INSTRUMENTS ADS1110A0IDBVT
ADC, 16BIT, 240SPS, I2C, SOT23; Resolution (Bits): 16bit; Sampling Rate: 240SPS; Input Channel Type: Differential, Single Ended; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 16-Bit Sigma-Delta ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifier Type: Precision; Base Number: 1110; IC Case Style: SOT-23; IC Generic Number: 1110A0; Linearity Error: 0.01%; Linearity Error ADC / DAC +: 1LSB; Linearity Error ADC / DAC -: 1LSB; No. of Bits: 16bit; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; Supply Current: 240µA; Supply Voltage Range: 2.7V to 5.5V; Supply Voltage Range - Analogue: 2.7V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1110A0IDBVT .
  • ADS1110A0IDBVT.
  • ADS1110A0IDBVT..
  • ADS1110A0IDBVT...
  • ADS1110A0IDBVT....

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins6
Technical
Conversion Rate128 sps
Differential Nonlinearity1 LSB
InterfaceI2C
Max Operating Temperature125 °C
Max Power Dissipation1.75 mW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current240 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingCut Tape
PolarityBipolar, Unipolar
Power Dissipation1.2 mW
Resolution2 B
Sampling Rate240 sps
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1110A0IDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet7 pages25 years ago
element14 APAC
Datasheet23 pages9 years ago
Datasheet23 pages7 years ago
Datasheet23 pages9 years ago
TME
Datasheet21 pages16 years ago
Factory Futures
Datasheet23 pages12 years ago
Newark
Datasheet23 pages10 years ago
Datasheet22 pages13 years ago
Datasheet21 pages13 years ago
Datasheet21 pages15 years ago
iiiC
Datasheet23 pages12 years ago
DigiKey
Datasheet19 pages20 years ago
Sierra IC
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago