Texas Instruments ADS1018IDGST

4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins10
Technical
Ambient Temperature Range High125 °C
Conversion Rate3.3 ksps
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation900 µW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage-300 mV
Min Supply Voltage (DC)2 V
Nominal Supply Current150 µA
Number of A/D Converters1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Current150 µA
Operating Supply Voltage3.3 V
PackagingCut Tape (CT)
PolarityBipolar
Resolution1.5 B
Sampling Rate3.3 ksps
Schedule B8542390000
TypeGeneral Purpose
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1018IDGST.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages10 years ago
Datasheet35 pages10 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet34 pages11 years ago
Newark
Datasheet41 pages8 years ago
SHENGYU ELECTRONICS
Datasheet42 pages3 years ago
Arrow.cn
Datasheet42 pages7 years ago

Inventory History

3 month trend:
-97.14%

Alternate Parts

Price @ 1000
$ 2.23
$ 1.75
$ 1.75
Stock
354,054
690,510
690,510
Authorized Distributors
3
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Sampling Rate
3.3 ksps
3.3 ksps
3.3 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-300 mV
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1018IDGST.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1018IDGST provided by its distributors.

4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
12-bit, 3.3-kSPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, temp sensor and SPI 10-VSSOP -40 to 125
ADC, Delta-Sigma, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO10
AFE General Purpose 1ADC 12-Bit 3.3V 10-Pin VSSOP T/R
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT,
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS1018 ACTIVE (Last Updated: 1day ago) PGA Temperature Sensor analog digital converter 1.02mm 150muA 3.3ksps 900muW
ADC, 12BIT, 2-5.5V, 3.3KSPS, 10VSSOP; Résolution (Bits): 12bit; Taux d'échantillonnage: 3.3kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, a
Adc, 12Bit, 2-5.5V, 3.3Ksps, 10Vssop; Resolution (Bits):12Bit; Sampling Rate:3.3Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Adc Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1018IDGST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1018IDGST .

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins10
Technical
Ambient Temperature Range High125 °C
Conversion Rate3.3 ksps
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation900 µW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage-300 mV
Min Supply Voltage (DC)2 V
Nominal Supply Current150 µA
Number of A/D Converters1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Current150 µA
Operating Supply Voltage3.3 V
PackagingCut Tape (CT)
PolarityBipolar
Resolution1.5 B
Sampling Rate3.3 ksps
Schedule B8542390000
TypeGeneral Purpose
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1018IDGST.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages10 years ago
Datasheet35 pages10 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet34 pages11 years ago
Newark
Datasheet41 pages8 years ago
SHENGYU ELECTRONICS
Datasheet42 pages3 years ago
Arrow.cn
Datasheet42 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago