Texas Instruments ADS1015QDGSRQ1

Quad Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial Automotive 10-Pin VSSOP T/R

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins10
Technical
Integral Nonlinearity (INL)0.5 LSB
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2 V
Number of A/D Converters1
Number of Bits12
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Dissipation900 µW
Resolution1.5 B
Sampling Rate3.3 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1015QDGSRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages10 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet31 pages13 years ago

Alternate Parts

Price @ 1000
$ 1.423
$ 1.423
Stock
364,656
1,754,007
1,754,007
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Sampling Rate
3.3 ksps
3.3 ksps
3.3 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1015QDGSRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1015QDGSRQ1 provided by its distributors.

Quad Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial Automotive 10-Pin VSSOP T/R
ADC, Delta-Sigma, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO10
Automotive 12-Bit 3.3kSPS 4-Ch Delta-Sigma ADC With PGA, Oscillator, VREF, Comparator, and I2C 10-VSSOP -40 to 125
ULTRA-SMALL LOW-POWER 12-BIT ANALOG-TO-DIGITAL CONVERTER WITH INTERNAL REFERENCE | IC ADC 12BIT SIGMA-DELTA 10VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins10
Technical
Integral Nonlinearity (INL)0.5 LSB
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2 V
Number of A/D Converters1
Number of Bits12
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Dissipation900 µW
Resolution1.5 B
Sampling Rate3.3 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1015QDGSRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages10 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet31 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago