Texas Instruments ADS1015IDGST

Quad Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins10
Technical
Ambient Temperature Range High125 °C
Conversion Rate3.3 ksps
Integral Nonlinearity (INL)0.5 LSB
InterfaceI2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation900 µW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2 V
Nominal Supply Current150 µA
Number of A/D Converters1
Number of Bits12
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PolarityBipolar
Power Dissipation900 µW
Resolution1.5 B
Sampling Rate3.3 ksps
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1015IDGST.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet34 pages10 years ago
Farnell
Datasheet33 pages13 years ago
Datasheet2 pages13 years ago
Datasheet33 pages14 years ago
Upverter
Datasheet33 pages11 years ago
Datasheet49 pages6 years ago
Newark
Datasheet33 pages14 years ago

Inventory History

3 month trend:
-3.89%

Alternate Parts

Price @ 1000
$ 2.213
$ 1.423
$ 1.423
Stock
778,079
1,768,379
1,768,379
Authorized Distributors
5
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Sampling Rate
3.3 ksps
3.3 ksps
3.3 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1015IDGST provided by its distributors.

Quad Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
12-bit, 3.3-kSPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-VSSOP -40 to 125
ADC, Delta-Sigma, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO10
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS1015 ACTIVE (Last Updated: 2days ago) PGA Selectable Address analog digital converter 1.02mm 150muA 3.3ksps 900muW
ADC, 12BIT, I2C, INT MUX, 10MSOP; Resolution (Bits): 12bit; Sampling Rate: 3.3kSPS; Input Channel Type: Differential, Single Ended; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: VSSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Quad 12-Bit Sigma-Delta ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Base Number: 1015; IC Case Style: SOP; No. of Channels: 4Channels; Operating Temperature Range: -40°C to +125°C; Supply Current: 150µA; Supply Voltage Range: 2V to 5.5V; Supply Voltage Range - Analogue: 2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1015IDGST .
  • ADS1015IDGST.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins10
Technical
Ambient Temperature Range High125 °C
Conversion Rate3.3 ksps
Integral Nonlinearity (INL)0.5 LSB
InterfaceI2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation900 µW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2 V
Nominal Supply Current150 µA
Number of A/D Converters1
Number of Bits12
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PolarityBipolar
Power Dissipation900 µW
Resolution1.5 B
Sampling Rate3.3 ksps
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1015IDGST.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet34 pages10 years ago
Farnell
Datasheet33 pages13 years ago
Datasheet2 pages13 years ago
Datasheet33 pages14 years ago
Upverter
Datasheet33 pages11 years ago
Datasheet49 pages6 years ago
Newark
Datasheet33 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago