Texas Instruments ADS1000A0IDBVR

12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Conversion Rate128 sps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceI2C
Max Operating Temperature125 °C
Max Power Dissipation750 µW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current90 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption210 µW
Power Dissipation750 µW
Resolution1.5 B
Sampling Rate128 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1000A0IDBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages9 years ago
Mouser
Datasheet20 pages16 years ago
Upverter
Datasheet22 pages12 years ago
SHENGYU ELECTRONICS
Datasheet23 pages2 years ago
LCSC
Datasheet23 pages1 year ago
Newark
Datasheet22 pages7 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
iiiC
Datasheet22 pages12 years ago

Inventory History

3 month trend:
-12.10%

Alternate Parts

Price @ 1000
$ 1.28
$ 1.354
$ 1.354
Stock
577,250
341,908
341,908
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
12
12
12
Sampling Rate
128 sps
128 sps
128 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1000A0IDBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1000A0IDBVR provided by its distributors.

12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
1-Channel Single ADC Delta-Sigma 128sps 12-bit Serial 6-Pin SOT-23 T/R
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 128SPS, SOT-23-6, FULL REEL
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO6
Converters - Analog to Digital (ADC) Low Power, 12-Bit
12Bit 2.7V~5.5V 128Hz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
SOT-23-6 ADS1000 ACTIVE (Last Updated: 1day ago) PGA Selectable Address analog digital converter 1.2mm 90muA 128sps 750muW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1000A0IDBVR.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Conversion Rate128 sps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceI2C
Max Operating Temperature125 °C
Max Power Dissipation750 µW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current90 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption210 µW
Power Dissipation750 µW
Resolution1.5 B
Sampling Rate128 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1000A0IDBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages9 years ago
Mouser
Datasheet20 pages16 years ago
Upverter
Datasheet22 pages12 years ago
SHENGYU ELECTRONICS
Datasheet23 pages2 years ago
LCSC
Datasheet23 pages1 year ago
Newark
Datasheet22 pages7 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
iiiC
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago