Analog Devices ADRF6780ACPZN

Up/Down Conv Mixer 5V 3.5GHz 32-Pin LFCSP EP Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins32
Technical
Max Frequency23.6 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADRF6780ACPZN.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet35 pages5 years ago

Inventory History

3 month trend:
-58.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADRF6780ACPZN.

Descriptions

Descriptions of Analog Devices ADRF6780ACPZN provided by its distributors.

Up/Down Conv Mixer 5V 3.5GHz 32-Pin LFCSP EP Tray
5.9 GHz to 23.6 GHz, Wideband, Microwave Upconverter
5.9GHz~23.6GHz General-purpose LFCSP-32 RF Mixers ROHS
Up Converter, 5900MHz Min, 23600MHz Max
Upconverter, 23.6Ghz, Lfcsp-Ep; Product Range:-; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices ADRF6780ACPZN
Up-Down Converters Microwave HIR
UPCONVERTER, 23.6GHZ, LFCSP-EP;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins32
Technical
Max Frequency23.6 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADRF6780ACPZN.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet35 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements