Analog Devices ADR512ARTZ-REEL7

V-Ref Precision 1.2V 10mA 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Number of Pins3
Technical
Cathode Current100 µA
Max Operating Temperature85 °C
Max Output Current10 mA
Max Output Voltage1.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Output Current10 mA
Output TypeFixed
Output Voltage1.2 V
PackagingDigi-Reel®
Reference TypeShunt
Reference Voltage1.2 V
Schedule B8542390000
Temperature Coefficient60 ppm/°C
Tolerance0.3 %
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR512ARTZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Newark
Datasheet12 pages11 years ago
Datasheet8 pages20 years ago
Datasheet13 pages11 years ago
Farnell
Datasheet13 pages11 years ago
element14 APAC
Datasheet13 pages11 years ago
iiiC
Datasheet8 pages20 years ago

Inventory History

3 month trend:
-3.01%

Alternate Parts

Price @ 1000
$ 1.168
$ 0.677
$ 0.677
Stock
296,548
93,716
93,716
Authorized Distributors
9
1
1
Case/Package
SOT
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
10 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.2 V
-
-
Max Output Voltage
1.2 V
1.2 V
1.2 V
Tolerance
0.3 %
-
-
Temperature Coefficient
60 ppm/°C
60 ppm/°C
60 ppm/°C
Cathode Current
100 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR512ARTZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADR512ARTZ-REEL7 provided by its distributors.

V-Ref Precision 1.2V 10mA 3-Pin SOT-23 T/R
VOLTAGE REF, SHUNT, 1.2V, SOT-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:ADR512 Series; Reference Voltage:1.2V; Initial Accuracy:3.5mV; Temperature Coefficient:± 60ppm/°C; Voltage Reference Case Style:SOT-23
Shunt Voltage Reference IC ; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Output Current Max:10mA; Output Voltage Max:1.2V; Reference Volt Tolerance ± mV:3.5mV ;RoHS Compliant: Yes
Designed for space critical applications, the ADR512 is a low voltage (1.200 V), precision shunt-mode voltage reference in the ultracompact (3 mm x 3 mm) SOT-23 package. The ADR512 features low temperature drift (60 ppm/ºC), high accuracy (±0.30%), and ultralow noise (4 µV p-p) performance. The ADR512’s advanced design eliminates the need for an external capacitor, yet it is stable with any capacitive load. The minimum operating current increases from a scant 100 µA to a maximum of 10 mA. This low operating current and ease of use make the ADR512 ideally suited for handheld battery-powered applications. A TRIM terminal is available on the ADR512 to provide adjustment of the output voltage over ±0.5% without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors. Applications Precision Data Acquisition Systems Battery-Powered Equipment: Cellular Phone, Notebook Computer, PDA, and GPS 3 V/5 V, 8-/12-Bit Data Converters Portable Medical Instruments Industrial Process Control Systems Precision Instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR512ARTZ-REEL7 .
  • ADR512ARTZ-REEL7.
  • ADR512ARTZREEL7

Technical Specifications

Physical
Case/PackageSOT
Number of Pins3
Technical
Cathode Current100 µA
Max Operating Temperature85 °C
Max Output Current10 mA
Max Output Voltage1.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Output Current10 mA
Output TypeFixed
Output Voltage1.2 V
PackagingDigi-Reel®
Reference TypeShunt
Reference Voltage1.2 V
Schedule B8542390000
Temperature Coefficient60 ppm/°C
Tolerance0.3 %
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR512ARTZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Newark
Datasheet12 pages11 years ago
Datasheet8 pages20 years ago
Datasheet13 pages11 years ago
Farnell
Datasheet13 pages11 years ago
element14 APAC
Datasheet13 pages11 years ago
iiiC
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements