Analog Devices ADR5045AKSZ-REEL7

V-Ref Precision 5V 15mA 3-Pin SC-70 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins3
Technical
Cathode Current60 µA
Max Input Current15 mA
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Output Current15 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape (CT)
Reference TypeShunt
Reference Voltage5 V
Schedule B8542390000
Temperature Coefficient100 ppm/°C
Tolerance0.2 %

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR5045AKSZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet16 pages8 years ago
element14 APAC
Datasheet14 pages4 years ago
Arrow.cn
Datasheet14 pages3 years ago

Inventory History

3 month trend:
+19.47%

Alternate Parts

Price @ 1000
$ 0.53
$ 0.474
$ 0.474
Stock
258,622
143,596
143,596
Authorized Distributors
11
1
1
Case/Package
SC
SC
SC
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
60 µA
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR5045AKSZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADR5045AKSZ-REEL7 provided by its distributors.

V-Ref Precision 5V 15mA 3-Pin SC-70 T/R
Low Cost 5.0V Shunt Voltage Re
1-OUTPUT TWO TERM VOLTAGE REFERENCE 5 V PDSO3
VOLT REF, 5V, SC-70-3, -40 TO 125DEG C;
Voltage References Prec Micropwr Shunt Mode 5.0 Vout
5V ±0.2% 15mA Fixed SC-70-3 Voltage References ROHS
PRECISION MICROPOWER SHUNT MODE
电压基准, 5V, SC-70-3, -40 至 125度;
Designed for space-critical applications, the ADR5040/ ADR5041/ADR5043/ ADR5044/ADR5045 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23 packages. These voltage references are multipurpose, easy-to-use references that can be used in a vast array of applications. They feature low temperature drift, an initial accuracy of better than 0.1%, and fast settling time. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the advanced design of the ADR5040/ADR5041/ADR5043/ ADR5044/ADR5045 eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from 50 µA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. This family of references has been characterized over the extended temperature range of -40°C to +125°C. The ADR5041W and the ADR5044W are qualified for automotive applications and are available in a 3-lead SOT-23 package. Applications Portable, battery-powered equipment Automotives Power supplies Data acquisition systems Instrumentation and process control Energy management

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR5045AKSZ-REEL7 .
  • ADR5045AKSZREEL7

Technical Specifications

Physical
Case/PackageSC
Number of Pins3
Technical
Cathode Current60 µA
Max Input Current15 mA
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Output Current15 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape (CT)
Reference TypeShunt
Reference Voltage5 V
Schedule B8542390000
Temperature Coefficient100 ppm/°C
Tolerance0.2 %

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR5045AKSZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet16 pages8 years ago
element14 APAC
Datasheet14 pages4 years ago
Arrow.cn
Datasheet14 pages3 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements