Analog Devices ADR5044ARTZ-REEL

V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Cathode Current60 µA
Max Input Current15 mA
Max Operating Temperature125 °C
Max Output Current15 mA
Min Operating Temperature-40 °C
Min Output Voltage4.096 V
Output Current15 mA
Output TypeFixed
Output Voltage4.096 V
Reference TypeShunt
Temperature Coefficient100 ppm/°C
Tolerance0.2 %

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR5044ARTZ-REEL.

Upverter
Datasheet16 pages11 years ago
Datasheet16 pages16 years ago
SHENGYU ELECTRONICS
Datasheet16 pages8 years ago
iiiC
Datasheet16 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.561
$ 0.561
Stock
44,312
433,501
433,501
Authorized Distributors
0
11
11
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
4.096 V
4.096 V
4.096 V
Max Output Voltage
-
4.096 V
4.096 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
60 µA
60 µA
60 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR5044ARTZ-REEL.

Descriptions

Descriptions of Analog Devices ADR5044ARTZ-REEL provided by its distributors.

V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R
1-OUTPUT TWO TERM VOLTAGE REFERENCE 4.096 V PDSO3
Voltage References Prec Micropwr Shunt Mode 4.096 Vout
Designed for space-critical applications, the ADR5040/ ADR5041/ADR5043/ ADR5044/ADR5045 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23 packages. These voltage references are multipurpose, easy-to-use references that can be used in a vast array of applications. They feature low temperature drift, an initial accuracy of better than 0.1%, and fast settling time. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the advanced design of the ADR5040/ADR5041/ADR5043/ ADR5044/ADR5045 eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from 50 µA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. This family of references has been characterized over the extended temperature range of -40°C to +125°C. The ADR5041W and the ADR5044W are qualified for automotive applications and are available in a 3-lead SOT-23 package. Applications Portable, battery-powered equipment Automotives Power supplies Data acquisition systems Instrumentation and process control Energy management

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Cathode Current60 µA
Max Input Current15 mA
Max Operating Temperature125 °C
Max Output Current15 mA
Min Operating Temperature-40 °C
Min Output Voltage4.096 V
Output Current15 mA
Output TypeFixed
Output Voltage4.096 V
Reference TypeShunt
Temperature Coefficient100 ppm/°C
Tolerance0.2 %

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR5044ARTZ-REEL.

Upverter
Datasheet16 pages11 years ago
Datasheet16 pages16 years ago
SHENGYU ELECTRONICS
Datasheet16 pages8 years ago
iiiC
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago