Analog Devices ADR444ARMZ

Ultralow Noise, LDO XFET® 4.096V Voltage Reference w/Current Sink and Source
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Current Rating3.75 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage4.096 V
Min Input Voltage4.6 V
Min Operating Temperature-40 °C
Min Output Voltage4.096 V
Nominal Supply Current3.75 mA
Number of Channels1
Operating Supply Current3.75 mA
Output Current10 mA
Output TypeFixed
Output Voltage4.096 V
Quiescent Current3.75 mA
Reference TypeSeries
Reference Voltage4.096 V
Schedule B8542390000
Temperature Coefficient10 ppm/°C
Tolerance0.13 %
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR444ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages16 years ago
Augswan
Datasheet18 pages7 years ago
element14 APAC
Datasheet19 pages6 years ago
Arrow.cn
Datasheet19 pages3 years ago
iiiC
Datasheet20 pages13 years ago
Farnell
Datasheet20 pages14 years ago
DigiKey
Datasheet20 pages16 years ago

Inventory History

3 month trend:
-4.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR444ARMZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADR444ARMZ provided by its distributors.

Ultralow Noise, LDO XFET® 4.096V Voltage Reference w/Current Sink and Source
V-Ref Precision 4.096V 10mA 8-Pin MSOP Tube
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDSO8
VOLT REF, 4.096V, MSOP, -40 TO 125DEG C; Voltage Reference Type:Series; Product Range:ADR444 Series; Initial Accuracy:5mV; Temperature Coefficient:10ppm/°C; IC Case / Package:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR444ARMZ .

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Current Rating3.75 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage4.096 V
Min Input Voltage4.6 V
Min Operating Temperature-40 °C
Min Output Voltage4.096 V
Nominal Supply Current3.75 mA
Number of Channels1
Operating Supply Current3.75 mA
Output Current10 mA
Output TypeFixed
Output Voltage4.096 V
Quiescent Current3.75 mA
Reference TypeSeries
Reference Voltage4.096 V
Schedule B8542390000
Temperature Coefficient10 ppm/°C
Tolerance0.13 %
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR444ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages16 years ago
Augswan
Datasheet18 pages7 years ago
element14 APAC
Datasheet19 pages6 years ago
Arrow.cn
Datasheet19 pages3 years ago
iiiC
Datasheet20 pages13 years ago
Farnell
Datasheet20 pages14 years ago
DigiKey
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements