Analog Devices ADR441BRZ

Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Current Rating3.75 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage2.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current3.75 mA
Number of Channels1
Operating Supply Current3.75 mA
Output Current10 mA
Output TypeFixed
Output Voltage2.5 V
Quiescent Current3.75 mA
Reference TypeSeries
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient3 ppm/°C
Tolerance0.04 %
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR441BRZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages16 years ago
Farnell
Datasheet18 pages7 years ago
Datasheet20 pages14 years ago
Newark
Datasheet19 pages6 years ago
Arrow.cn
Datasheet19 pages3 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet20 pages16 years ago

Inventory History

3 month trend:
+12.54%

Alternate Parts

Price @ 1000
$ 7.46
$ 6.381
$ 6.381
Stock
607,306
3,512,643
3,512,643
Authorized Distributors
10
9
9
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
3 V
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.04 %
0.04 %
0.04 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR441BRZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADR441BRZ provided by its distributors.

Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
VOLT REF, NSOIC-8, -40 TO 125DEG C; Voltage Reference Type:Series - Programmable; Product Range:ADR441 Series; Initial Accuracy:1mV; Temperature Coefficient:1ppm/°C; IC Case / Package:NSOIC; No. of Pins:8Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR441BRZ .
  • ADR441BRZ.

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Current Rating3.75 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage2.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current3.75 mA
Number of Channels1
Operating Supply Current3.75 mA
Output Current10 mA
Output TypeFixed
Output Voltage2.5 V
Quiescent Current3.75 mA
Reference TypeSeries
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient3 ppm/°C
Tolerance0.04 %
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR441BRZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages16 years ago
Farnell
Datasheet18 pages7 years ago
Datasheet20 pages14 years ago
Newark
Datasheet19 pages6 years ago
Arrow.cn
Datasheet19 pages3 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements