Analog Devices ADR421ARMZ-REEL7

IC VREF SERIES PREC 2.5V 8-MSOP - ADR421ARMZ-REEL7

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
ADR421ARMZ-REEL7CT-ND 5,145 Buy Now »
USD
6.64 6.02 4.96 4.34 4.34
ADR421ARMZ-REEL7DKR-ND 5,145 Buy Now »
USD
6.64 6.02 4.96 4.34 4.34
ADR421ARMZ-REEL7TR-ND 5,000 Buy Now »
USD
3.66 3.34
Avnet
ADR421ARMZ-REEL7 3,900 Buy Now »
USD
3.85 3.52
Arrow
ADR421ARMZ-REEL7**MULT1 881 Buy Now »
USD
5.16 4.77 4.14 3.80 3.80
Verical
ADR421ARMZ-REEL7 881 Buy Now »
USD
5.16 4.77 4.14 3.80 3.80
Chip One Stop Japan
C1S103101039419 881 Buy Now »
JPY
651.00 514.00 415.00 398.00 398.00
Mouser
584-ADR421ARMZ-R7 1,787 Buy Now »
USD
6.25 5.62 4.62 3.37 3.34
Newark
59K2763 0 ··
USD
3.51 3.34
Avnet Europe
ADR421ARMZ-REEL7 0 ··
EUR
3.62 3.62
Avnet Asia
ADR421ARMZ-REEL7 0 ··
USD
4.28 3.56
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
RS Components
7591840 506 Buy Now »
GBP
3.97 3.97 3.25 2.93 2.87
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ADR421ARMZ-REEL7 Contact ··
USD
3.48 3.48
Touchstone Systems
ADR421ARMZ-REEL7 Contact Send RFQ »
TransparentC
ADR421ARMZ-REEL7 Contact ··
XS Micro
ADR421ARMZ-REEL7 Contact ··

Descriptions

V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R
Chip One Stop Japan
V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R
Avnet Asia
Voltage Ref. 2.5V 0.04% Low Noise MSOP8
RS Components
IC VREF SERIES PREC 2.5V 8-MSOP - ADR421ARMZ-REEL7
iiiC
IC,VOLT REFERENCE,FIXED,2.5V,TSSOP,8PIN,PLASTIC
Newark
The ADR42x are a series of ultraprecision, second generation eXtra implanted junction FET (XFET) voltage references featuring low noise, high accuracy, and excellent long-term stability in SOIC and MSOP footprints. Patented temperature drift curvature correction technique and XFET technology minimize nonlinearity of the voltage change with temperature. The XFET architecture offers superior accuracy and thermal hysteresis to the band gap references. It also operates at lower power and lower supply headroom than the buried Zener references. The superb noise and the stable and accurate characteristics of the ADR42x make them ideal for precision conversion applications such as optical networks and medical equipment. The ADR42x trim terminal can also be used to adjust the out-put voltage over a ±0.5% range without compromising any other performance. The ADR42x series voltage references offer two electrical grades and are specified over the extended industrial temperature range of −40°C to +125°C. Devices have 8-lead SOIC or 30% smaller, 8-lead MSOP packages. Applications Precision data acquisition systems High resolution converters Battery-powered instrumentation Portable medical instruments Industrial process control systems Precision instruments Optical network control circuits
Analog Devices
IC VREF SERIES 2.5V 8MSOP
Digi-Key
V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R
Avnet

Technical Specifications

Output Current 10 mA (max)
RoHS Compliant
Input Voltage (DC) 18 V (max)
Mounting Type Surface Mount
Output Voltage 2.5 V
Packaging Tape Tape & Reel (TR)
Case / Package / Footprint MSOP
Number of Channels 1
Lifecycle Status Active
Supply Current 500 µA
Number of Pins 8
Lead-Free Status Contains Lead
Temperature Coefficient 10 ppm/°C

Documents

Analog Devices
Datasheet 24 pages 5 years ago
Datasheet 24 pages 9 years ago
Datasheet 24 pages 2 years ago
Digi-Key
Datasheet 24 pages 11 years ago
iiiC
Datasheet 24 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Alternate Names

ANALOG ADR421ARMZ-REEL7
ADI ADR421ARMZ-REEL7
ANALOG DEVICES INC ADR421ARMZ-REEL7
ANALOG DEVICE ADR421ARMZ-REEL7
AD ADR421ARMZ-REEL7
ANALOG DEV ADR421ARMZ-REEL7
ANA ADR421ARMZ-REEL7
PMI ADR421ARMZ-REEL7
ADV ADR421ARMZ-REEL7
ADA ADR421ARMZ-REEL7
ANALOG DEVIC ADR421ARMZ-REEL7
PMI/AD ADR421ARMZ-REEL7
STOCK ADR421ARMZ-REEL7
AD/PMI ADR421ARMZ-REEL7
ANALOG INTERGRATIONS CORP ADR421ARMZ-REEL7
PRECISION MONOLITIC INC ADR421ARMZ-REEL7
ANALOG DEVI ADR421ARMZ-REEL7
AD Analog Devices ADR421ARMZ-REEL7
ANADEV ADR421ARMZ-REEL7
ANLOGDEVIC ADR421ARMZ-REEL7
ANALOG DEVICESBV ADR421ARMZ-REEL7
PMISEM ADR421ARMZ-REEL7
ADI/PBF ADR421ARMZ-REEL7
Analog Devices (AD) ADR421ARMZ-REEL7
ANALOG DEVICES GMBH ADR421ARMZ-REEL7
Analog Devices Inc. ADR421ARMZ-REEL7

Search for other parts like ADR421 »