Analog Devices ADR370ART-R2

V-Ref Precision 2.048V 5mA 3-Pin SOT-23 T/R

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current5 mA
Max Output Voltage2.048 V
Min Operating Temperature-40 °C
Min Output Voltage2.048 V
Number of Channels1
Operating Supply Current72 µA
Output Current5 mA
Output TypeFixed
Output Voltage2.048 V
PackagingCut Tape (CT)
Quiescent Current72 µA
Reference TypeSeries
Reference Voltage2.048 V
Temperature Coefficient100 ppm/°C
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR370ART-R2.

Farnell
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet12 pages16 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+74.51%

Alternate Parts

Price @ 1000
$ 1.19
$ 0.928
$ 0.928
Stock
152,370
146,703
146,703
Authorized Distributors
1
1
1
Case/Package
SOT-23
TO-236-3
TO-236-3
Number of Pins
3
3
3
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR370ART-R2.

Related Parts

Descriptions

Descriptions of Analog Devices ADR370ART-R2 provided by its distributors.

V-Ref Precision 2.048V 5mA 3-Pin SOT-23 T/R
VOLTAGE REF, SERIES, 2.048V, SOT-23-3
PRECISION LOW POWER 2.048V V-REF
NEW DESIGNS consider the ADR3420. For new designs with 5 V input, see the ADR3420. The ADR370 is a low cost, 3-terminal (series) band gap voltage reference featuring high accuracy, high stability, and low power consumption packaged in a tiny 3-lead SOT-23 package. Precise matching and thermal tracking of on-chip components, as well as patented temperature drift curvature correction design techniques, have been employed to ensure that the ADR370 provides an accurate 2.048 V output. This micropowered, low dropout voltage device sources or sinks up to 5 mA of load current while providing a stable 2.048 V output. The compact footprint, high accuracy, and operating range of 2.3 V to 15 V make the ADR370 ideal for use in 3 V and 5 V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The ADR370 is offered in A and B grades; all devices are specified over the extended industrial range of −40°C to +125°C. Applications Battery-powered instrumentation Portable medical instruments Data acquisition systems Industrial process control systems Automotive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current5 mA
Max Output Voltage2.048 V
Min Operating Temperature-40 °C
Min Output Voltage2.048 V
Number of Channels1
Operating Supply Current72 µA
Output Current5 mA
Output TypeFixed
Output Voltage2.048 V
PackagingCut Tape (CT)
Quiescent Current72 µA
Reference TypeSeries
Reference Voltage2.048 V
Temperature Coefficient100 ppm/°C
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR370ART-R2.

Farnell
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet12 pages16 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago