Analog Devices ADR02ARZ

ADR02ARZ IC V-Ref Precision 5V 10mA 8-Pin SOIC RoHS

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
ADR02ARZ 1,960 Buy Now »
USD
1.21 1.21
ADR02ARZ 184 Buy Now »
USD
1.42 1.36 1.36
ADR02ARZ 1,274 Buy Now »
USD
1.52 1.52 1.52
ADR02ARZ 33 Buy Now »
USD
1.65 1.65 1.65
Digi-Key
ADR02ARZ-ND 972 Buy Now »
USD
2.79 2.79 2.36 1.66 1.23
Arrow
ADR02ARZ 184 Buy Now »
USD
1.56 1.56 1.40 1.24 1.22
Avnet
ADR02ARZ 0 ··
USD
2.56 2.32 1.73 1.73 1.73
Newark
19M8723 105 Buy Now »
USD
2.70 2.45 1.96 1.27 1.18
Chip One Stop Japan 2
C1S103100627420 184 Buy Now »
JPY
288.00 218.00 177.00 177.00 177.00
C1S103100214493 354 Buy Now »
JPY
207.00 189.00 157.00 157.00 157.00
Mouser
584-ADR02ARZ 475 Buy Now »
USD
2.70 2.44 1.96 1.26 1.17
Rochester Electronics
ADR02ARZ 265 Buy Now »
USD
2.03 2.03 1.80 1.65 1.65
Richardson RFPD
ADR02ARZ 33 Buy Now »
USD
1.76 1.76 1.76 1.76 1.76
Farnell
2102495 762 Buy Now »
GBP
1.75 1.75 1.27 0.948 0.906
element14 APAC 2
2102495 238 Buy Now »
SGD
4.37 3.95 3.17 2.04 2.01
1319316 310 Buy Now »
SGD
4.26 4.26 3.60 2.52 1.87
Avnet Europe
ADR02ARZ 0 ··
EUR
1.33 1.24
Avnet Asia
ADR02ARZ 0 ··
USD
1.28 1.24
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
ADR02ARZ 46 Buy Now »
USD
3.72 2.48 1.86 1.86 1.86
IBS Electronics
ADR02ARZ 378 ··
USD
2.70 2.70 2.70 2.70 2.70
EarthTron
ADR02ARZ 2,973 ··
Direct Components
ADR02ARZ 0 Send RFQ »
STLAA.com
ADR02ARZ 53 ··
Ewing Components
ADR02ARZ 7,005 Send RFQ »
Abacus Technologies
ADR02ARZ 4,190 ··
GreenTree Electronics
ADR02ARZ 800 Send RFQ »
RS Components
412349 51 Buy Now »
GBP
1.71 1.24 0.994 0.994
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ADR02ARZ Contact ··
USD
1.94 1.94 1.94
Touchstone Systems
ADR02ARZ Contact Send RFQ »
XS Micro
ADR02ARZ Contact ··
SemiconductorPLUS
ADR02ARZ Contact ··
TransparentC
ADR02ARZ Contact ··

Descriptions

IC VREF SERIES PREC 5V 8-SOIC - ADR02ARZ
iiiC
ADR02ARZ IC V-Ref Precision 5V 10mA 8-Pin SOIC RoHS
IBS Electronics
IC, SERIES V-REF, 5V, 5mV, 8-SOIC
element14 APAC
The ADR01, ADR02, ADR03, and ADR06 are precision 10.0 V, 5.0 V, 2.5 V, and 3.0 V band gap voltage references featuring high accuracy, high stability, and low power consumption. The parts are housed in tiny, 5-lead SC70 and TSOT packages, as well as in 8 lead SOIC versions. The SOIC versions of the ADR01, ADR02, and ADR03 are drop-in replacements1 to the industry-standard REF01, REF02, and REF03. The small footprint and wide operating range make the ADR0x references ideally suited for general-purpose and space-constrained applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is provided on the devices for fine adjustment of the output voltage. The ADR01, ADR02, ADR03, and ADR06 are compact, low drift voltage references that provide an extremely stable output voltage from a wide supply voltage range. They are available in 5 lead SC70 and TSOT packages, and 8-lead SOIC packages with A, B, and C grade selections. All parts are specified over the extended industrial (–40°C to +125°C) temperature range. The ADR01, ADR02, ADR03 and ADR06 A grade in 8-lead SOIC are qualified for automotive applications. Applications Precision data acquisition systems High resolution converters Industrial process control systems Precision instruments Auto battery monitoring PCMCIA cards 1 ADR01, ADR02, and ADR03 are component-level compatible with REF01, REF02, and REF03, respectively. No guarantees for system-level compatibility are implied. SOIC versions of ADR01/ADR02/ADR03 are pin-to-pin compatible with 8-lead SOIC versions of REF01/REF02/REF03, respectively, with the additional temperature monitoring function.
Analog Devices
V REF, SERIES, 5V, 0.005V, 8SOIC; Topology:Series; Input Voltage:7V to 36V; Reference Voltage:5V; Reference Voltage Tolerance:5mV; Temperature Coefficient:3ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011); Base Number:2
Farnell
VOLTAGE REFERENCE
Richardson RFPD
Voltage Reference; Package/Case:8-SOIC; No. of Pins:8; Operating Temp. Max:125°C; Operating Temp. Min:-40°C; Current Rating:1mA; Features:1mA; Output Voltage:5V; Output Voltage Max:5V; Reference Volt Tolerance ± mV:5mV ;RoHS Compliant: Yes
Newark
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
Chip One Stop Japan
5V Prec Volt Ref ADR02ARZ
RS Components
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
Avnet Asia
+5V PRECISIONBANDGAP REF
Avnet
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
Verical
IC VREF SERIES 5V 8SOIC
Digi-Key

Technical Specifications

Lead-Free Status Contains Lead
Supply Current 1 mA
Lifecycle Status Active
Output Current 10 mA (max)
REACH SVHC Compliance No SVHC
Mounting Type Surface Mount
Output Voltage 5 V 5 V (max)
Input Voltage (DC) 7 V (min) - 36 V (max)
Temperature Coefficient 10 ppm/°C
Case / Package / Footprint SOIC
RoHS Compliant
Number of Pins 8
Current Rating 1 mA
Packaging Bulk
Number of Channels 1

Documents

Farnell
Datasheet 20 pages 6 years ago
Verical
Datasheet 24 pages 7 years ago
Datasheet 20 pages 4 years ago
Analog Devices
Datasheet 20 pages 4 years ago
Datasheet 8 pages 2 years ago
element14
Datasheet 20 pages 6 years ago
Allied Electronics
Datasheet 5 pages 7 years ago
iiiC
Datasheet 20 pages 4 years ago
Digi-Key
Datasheet 20 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG ADR02ARZ
ADI ADR02ARZ
ANALOG DEVICES INC ADR02ARZ
ANALOG DEVICE ADR02ARZ
AD ADR02ARZ
ANALOG DEV ADR02ARZ
ANA ADR02ARZ
PMI ADR02ARZ
ADV ADR02ARZ
ADA ADR02ARZ
ANALOG DEVIC ADR02ARZ
PMI/AD ADR02ARZ
STOCK ADR02ARZ
AD/PMI ADR02ARZ
ANALOG INTERGRATIONS CORP ADR02ARZ
PRECISION MONOLITIC INC ADR02ARZ
ANALOG DEVI ADR02ARZ
AD Analog Devices ADR02ARZ
ANADEV ADR02ARZ
ANLOGDEVIC ADR02ARZ
ANALOG DEVICESBV ADR02ARZ
PMISEM ADR02ARZ
ADI/PBF ADR02ARZ
Analog Devices (AD) ADR02ARZ
ANALOG DEVICES GMBH ADR02ARZ
Analog Devices Inc. ADR02ARZ

Search for other parts like ADR02 »