Analog Devices ADP8866ACPZ-R7

Charge Pump Driven 9-Channel LED Driver with Automated LED Lighting Effects
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
DimmingPWM
Efficiency92 %
Frequency1 MHz
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Current240 mA
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Outputs9
Number of Segments9
Output Current25 mA
Output Current per Channel25 mA
Output Voltage5.5 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency1 MHz
TopologyCharge Pump
Dimensions
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP8866ACPZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet52 pages10 years ago
Datasheet53 pages10 years ago
Datasheet53 pages6 years ago
Datasheet53 pages10 years ago
Datasheet53 pages10 years ago
Newark
Datasheet52 pages13 years ago
LKR
Datasheet52 pages6 years ago

Inventory History

3 month trend:
-34.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP8866ACPZ-R7.

Descriptions

Descriptions of Analog Devices ADP8866ACPZ-R7 provided by its distributors.

Charge Pump Driven 9-Channel LED Driver with Automated LED Lighting Effects
LED Driver 9 Segment 325uA Supply Current 20-Pin LFCSP EP T/R
ANALOG DEVICES ADP8866ACPZ-R7 LED DRIVER, WHIT, BCKLGT, 20LFCSP
LED DRVR 9Segment 3.3V/5V 20-Pin LFCSP EP T/R
IC LED DRIVER RGLTR DIM 20LFCSP
LED DRIVER, CHARGE PUMP-40 TO 105DEG C; Topology:Charge Pump; Input Voltage Min:2.5V; Input Voltage Max:5.5V; Output Voltage Max:5.2V; Output Current Max:25mA; Switching Frequency Typ:1MHz; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP8866ACPZ-R7.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
DimmingPWM
Efficiency92 %
Frequency1 MHz
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Current240 mA
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Outputs9
Number of Segments9
Output Current25 mA
Output Current per Channel25 mA
Output Voltage5.5 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency1 MHz
TopologyCharge Pump
Dimensions
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP8866ACPZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet52 pages10 years ago
Datasheet53 pages10 years ago
Datasheet53 pages6 years ago
Datasheet53 pages10 years ago
Datasheet53 pages10 years ago
Newark
Datasheet52 pages13 years ago
LKR
Datasheet52 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements