Analog Devices ADP5052ACPZ-R7

5-Channel Integrated Power Solution with Quad Buck Regulators and 200 mA LDO Regulator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Current - Output 31.2 A
Max Duty Cycle50 %
Max Input Voltage15 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current4 kA
Max Output Voltage13.5 V
Max Supply Voltage15 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage4.5 V
Nominal Supply Current4.8 mA
Number of Outputs5
Operating Supply Voltage15 V
Output Current200 mA
Output TypeAdjustable, Fixed
Output Voltage3.305 V
PackagingCut Tape (CT)
Schedule B8542390000
Switching Frequency740 kHz
Voltage - Output 11.6 V
Voltage - Output 25 V
Voltage - Output 31.8 V
Dimensions
Height730 µm
Length7 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5052ACPZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet40 pages10 years ago
Datasheet36 pages6 years ago
element14 APAC
Datasheet40 pages10 years ago
Datasheet37 pages6 years ago
Augswan
Datasheet37 pages7 years ago
Arrow.cn
Datasheet40 pages10 years ago

Inventory History

3 month trend:
-10.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP5052ACPZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADP5052ACPZ-R7 provided by its distributors.

5-Channel Integrated Power Solution with Quad Buck Regulators and 200 mA LDO Regulator
5-CHANNEL INTEGRATED POWER SOLUTION WITH QUAD BUCK REGULATOR Switching Regulator, Current-mode, 4A, 1400kHz Switching Freq-Max, DMOS
Buck Regulator with LDO 4.5V to 15V 48-Pin LFCSP EP T/R / IC REG 5OUT BCK/LINEAR 48LFCSP Tape and Reel

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP5052ACPZR7

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Current - Output 31.2 A
Max Duty Cycle50 %
Max Input Voltage15 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current4 kA
Max Output Voltage13.5 V
Max Supply Voltage15 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage4.5 V
Nominal Supply Current4.8 mA
Number of Outputs5
Operating Supply Voltage15 V
Output Current200 mA
Output TypeAdjustable, Fixed
Output Voltage3.305 V
PackagingCut Tape (CT)
Schedule B8542390000
Switching Frequency740 kHz
Voltage - Output 11.6 V
Voltage - Output 25 V
Voltage - Output 31.8 V
Dimensions
Height730 µm
Length7 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5052ACPZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet40 pages10 years ago
Datasheet36 pages6 years ago
element14 APAC
Datasheet40 pages10 years ago
Datasheet37 pages6 years ago
Augswan
Datasheet37 pages7 years ago
Arrow.cn
Datasheet40 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements