Analog Devices ADP3339AKCZ-3.3-R7

LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins3
Technical
Accuracy0.9 %
Ambient Temperature Range High85 °C
Dropout Voltage230 mV
Max Input Voltage6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Voltage5 V
Max Supply Current40 mA
Max Supply Voltage6 V
Min Input Voltage2.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Min Supply Voltage2.8 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Operating Supply Current40 mA
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy0.9 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)88 dB
Quiescent Current130 µA
Schedule B8542390000
Dimensions
Height1.6 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3339AKCZ-3.3-R7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Upverter
Datasheet12 pages19 years ago
Technical Drawing1 page20 years ago
Farnell
Datasheet13 pages12 years ago
iiiC
Datasheet12 pages12 years ago

Inventory History

3 month trend:
-33.27%

Alternate Parts

Price @ 1000
$ 2.631
$ 2.631
$ 2.631
Stock
358,362
308,975
308,975
Authorized Distributors
10
7
7
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
5 V
5 V
5 V
Accuracy
0.9 %
0.9 %
0.9 %
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
88 dB
88 dB
88 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP3339AKCZ-3.3-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADP3339AKCZ-3.3-R7 provided by its distributors.

LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R
1.5A Fixed 3.3V Positive 6V SOT-223 Linear Voltage Regulators (LDO) ROHS
IC, LDO VOLT REG, 3.3V, 1.5A, SOT-223-3
Fixed Positive LDO Regulator, 3.3V, 0.48V Dropout, BIPolar, PDSO3
ANALOG DEVICES ADP3339AKCZ-3.3-R7Fixed LDO Voltage Regulator, 2.8V to 6V, 230mV Dropout, 3.3Vout, 1.5Aout, SOT-223-3
IC, LDO REGULATOR, 1.5A, 3.3V, SOT223-3; Output Type: Fixed; Input Voltage Min: 2.8V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout Voltage Vdo: 230mV; LDO Regulator Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 3.3V 1.5A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Output Voltage Nom.: 3.3V; Primary Input Voltage: 6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3339AKCZ-3.3-R7 .
  • ADP3339AKCZ-3.3-R7.
  • ADP3339AKCZ-3.3R7
  • ADP3339AKCZ-33-R7
  • ADP3339AKCZ-33R7
  • ADP3339AKCZ3.3R7
  • ADP3339AKCZ33R7

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins3
Technical
Accuracy0.9 %
Ambient Temperature Range High85 °C
Dropout Voltage230 mV
Max Input Voltage6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Voltage5 V
Max Supply Current40 mA
Max Supply Voltage6 V
Min Input Voltage2.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Min Supply Voltage2.8 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Operating Supply Current40 mA
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy0.9 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)88 dB
Quiescent Current130 µA
Schedule B8542390000
Dimensions
Height1.6 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3339AKCZ-3.3-R7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Upverter
Datasheet12 pages19 years ago
Technical Drawing1 page20 years ago
Farnell
Datasheet13 pages12 years ago
iiiC
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements