Analog Devices ADP3338AKCZ-5-R7

LDO Regulator Pos 5V 1.6A 4-Pin(3+Tab) SOT-223 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins3
Technical
Accuracy0.8 %
Dropout Voltage190 mV
Max Input Voltage8 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage5 V
Max Supply Current30 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Nominal Output Voltage5 V
Nominal Supply Current30 mA
Number of Outputs1
Number of Regulators1
Operating Supply Current30 mA
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy0.8 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)88 dB
Quiescent Current110 µA
Schedule B8542390000
Dimensions
Height1.7 mm
Length6.5 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3338AKCZ-5-R7.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet16 pages18 years ago
Datasheet17 pages18 years ago
Augswan
Datasheet17 pages18 years ago
element14 APAC
Datasheet17 pages18 years ago

Inventory History

3 month trend:
+1.79%

Alternate Parts

Price @ 1000
$ 1.85
$ 1.922
$ 1.922
Stock
211,373
356,177
356,177
Authorized Distributors
10
6
6
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
8 V
8 V
8 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
5 V
5 V
5 V
Accuracy
0.8 %
0.8 %
0.8 %
Dropout Voltage
190 mV
190 mV
190 mV
Power Supply Rejection Ratio (PSRR)
88 dB
88 dB
88 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP3338AKCZ-5-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADP3338AKCZ-5-R7 provided by its distributors.

LDO Regulator Pos 5V 1.6A 4-Pin(3+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO4
LDO REG, 1A, RECISION 5V, SOT223
ANALOG DEVICES - ADP3338AKCZ-5-R7 - Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 5Vout, 1Aout, SOT-223-3
High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator
LDO VOLTAGE REGULATOR, 5V, 1A, SOT-223-3; Input Voltage Min:2.7V; Input Voltage Max:8V; Output Current:1A; Dropout Voltage Vdo:190mV; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:-40 C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3338AKCZ-5-R7 .
  • ADP3338AKCZ-5-R7.
  • ADP3338AKCZ-5R7
  • ADP3338AKCZ5R7

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins3
Technical
Accuracy0.8 %
Dropout Voltage190 mV
Max Input Voltage8 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage5 V
Max Supply Current30 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Nominal Output Voltage5 V
Nominal Supply Current30 mA
Number of Outputs1
Number of Regulators1
Operating Supply Current30 mA
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy0.8 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)88 dB
Quiescent Current110 µA
Schedule B8542390000
Dimensions
Height1.7 mm
Length6.5 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3338AKCZ-5-R7.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet16 pages18 years ago
Datasheet17 pages18 years ago
Augswan
Datasheet17 pages18 years ago
element14 APAC
Datasheet17 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements