Analog Devices ADP2164ACPZ-R7

IC, Regulator, Buck Switching, 0.6-6.5V Out, 4A, 16-WQFN, SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Max Duty Cycle100 %
Max Input Voltage6.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current4 A
Max Output Voltage6.5 V
Max Supply Voltage6.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage2.7 V
Nominal Supply Current895 µA
Number of Outputs1
Operating Supply Current1.1 mA
Output ConfigurationPositive
Output Current4 A
Output TypeAdjustable
Output Voltage6.5 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency1.4 MHz
Synchronous RectifierYes
Dimensions
Height750 µm
Length4.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2164ACPZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet20 pages11 years ago
Datasheet21 pages11 years ago
Farnell
Datasheet20 pages12 years ago
element14 APAC
Datasheet19 pages5 years ago
Arrow.cn
Datasheet20 pages12 years ago

Inventory History

3 month trend:
+8.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP2164ACPZ-R7.

Descriptions

Descriptions of Analog Devices ADP2164ACPZ-R7 provided by its distributors.

IC, Regulator, Buck Switching, 0.6-6.5V Out, 4A,16-WQFN, SMD
Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 0.6V to 6.5V 4A 16-Pin LFCSP EP T/R
Switching Regulator, Current-mode, 7.4A, 1400kHz Switching Freq-Max, DMOS
6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator
ANALOG DEVICES ADP2164ACPZ-R7DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-6.5Vin, 600mV-6.5Vout, 4Aout, LFCSP-16
DC/DC CONV, SYNC BUCK, 1.2MHZ, 125DEG C; Regulator Output Type:Adjustable; No. of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:6.5V; Output Current:4A; IC Case / Package:LFCSP-EP RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2164ACPZ-R7 .

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Max Duty Cycle100 %
Max Input Voltage6.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current4 A
Max Output Voltage6.5 V
Max Supply Voltage6.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage2.7 V
Nominal Supply Current895 µA
Number of Outputs1
Operating Supply Current1.1 mA
Output ConfigurationPositive
Output Current4 A
Output TypeAdjustable
Output Voltage6.5 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency1.4 MHz
Synchronous RectifierYes
Dimensions
Height750 µm
Length4.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2164ACPZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet20 pages11 years ago
Datasheet21 pages11 years ago
Farnell
Datasheet20 pages12 years ago
element14 APAC
Datasheet19 pages5 years ago
Arrow.cn
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements