Analog Devices ADP190ACBZ-R7

Buffer/Inverter Based Peripheral Driver, 1 Driver, PBGA4
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Drain to Source Resistance80 mΩ
InterfaceOn/Off
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Power Dissipation7.2 µW
Max Supply Current500 mA
Min Input Voltage1.1 V
Min Operating Temperature-40 °C
Nominal Input Voltage3.6 V
Nominal Supply Current500 mA
Number of Outputs1
Operating Supply Current2 µA
Operating Supply Voltage3.6 V
Output ConfigurationHigh Side
Output Current500 mA
PackagingDigi-Reel®
Power Dissipation7.2 µW
Resistance160 mΩ
Schedule B8542390000
Dimensions
Height430 µm
Length800 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP190ACBZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
element14 APAC
Datasheet16 pages11 years ago
Farnell
Datasheet16 pages14 years ago
Newark
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-82.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP190ACBZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADP190ACBZ-R7 provided by its distributors.

Buffer/Inverter Based Peripheral Driver, 1 Driver, PBGA4
Power Switch Hi Side 1-OUT 0.5A 0.16Ohm 4-Pin WLCSP T/R
Power Switch ICs - Power Distribution Logic Cntrld Hi Side Pwr Switch
Logic Controlled, High-Side Power Switch
IC, LOAD SWITCH, HIGH SIDE, 4WLCSP
POWER LOAD SWITCH, 3.6V, WLCSP-4;
IC CTRLR HIGH SIDE PWR SW 4WLCSP
IC PWR SWITCH P-CHAN 1:1 4WLCSP
POWER LOAD SWITCH, 3.6V, WLCSP-4; Power Load Switch Type:High Side; Input Voltage:3.6V; Current Limit:500mA; On State Resistance:0.08ohm; IC Case / Package:WLCSP; No. of Pins:4Pins; Thermal Protection:No; No. of Outputs:1Outputs RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP190-ACBZ-R7
  • ADP190ACBZR7

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Drain to Source Resistance80 mΩ
InterfaceOn/Off
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Power Dissipation7.2 µW
Max Supply Current500 mA
Min Input Voltage1.1 V
Min Operating Temperature-40 °C
Nominal Input Voltage3.6 V
Nominal Supply Current500 mA
Number of Outputs1
Operating Supply Current2 µA
Operating Supply Voltage3.6 V
Output ConfigurationHigh Side
Output Current500 mA
PackagingDigi-Reel®
Power Dissipation7.2 µW
Resistance160 mΩ
Schedule B8542390000
Dimensions
Height430 µm
Length800 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP190ACBZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
element14 APAC
Datasheet16 pages11 years ago
Farnell
Datasheet16 pages14 years ago
Newark
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements