Analog Devices ADP171AUJZ-R7

Adjustable Positive LDO Regulator, 0.8V Min, 3V Max, 0.135V Dropout, CMOS, PDSO5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
MountSurface Mount
Number of Pins5
Technical
Accuracy3 %
Ambient Temperature Range High85 °C
Dropout Voltage66 mV
Max Input Voltage3.6 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current300 mA
Max Output Voltage3 V
Max Supply Current260 µA
Max Supply Voltage3.6 V
Min Current Limit400 mA
Min Input Voltage1.6 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage1.6 V
Nominal Supply Current260 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current260 µA
Operating Supply Voltage3.6 V
Output Current300 mA
Output TypeAdjustable
Output Voltage3 V
Output Voltage Accuracy3 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current23 µA
Reference Voltage500 mV
Schedule B8542390000
Dimensions
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP171AUJZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet20 pages10 years ago
element14 APAC
Datasheet20 pages13 years ago

Inventory History

3 month trend:
-17.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP171AUJZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADP171AUJZ-R7 provided by its distributors.

Adjustable Positive LDO Regulator, 0.8V Min, 3V Max, 0.135V Dropout, CMOS, PDSO5
IC, Linear Regulator, LDO, 0.8-3V Output, 0.3A TSOT-23-5, SM
ADJUSTABLE LDO VOLTAGE REGULATOR, 0.8V TO 3V, 0.3A, TSOT5
300 mA, Low Quiescent Current, adjustable output, CMOS Linear Regulator
IC,VOLT.REG,LDO, 1.6-3.6Vin 0.8-3Vout 300mA, TSOT-5
ANALOG DEVICES - ADP171AUJZ-R7 - LDO-Spannungsregler, einstellbar, 1.6V bis 3.6Vin, 66mV Dropout, 800mV bis 3V/300mAout, TSOT-5
Ldo, Adj, 0.3A, Tsot-5, -40 To 125Deg C; Output Type:Adjustable; Input Voltage Min:1.6V; Input Voltage Max:3.6V; No. Of Outputs:-; Output Voltage Min:800Mv; Output Voltage Max:3V; Polarity:-; Output Current Max:300Ma Rohs Compliant: Yes |Analog Devices ADP171AUJZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP171AUJZ-R7 .
  • ADP171AUJZ-R7.

Technical Specifications

Physical
Case/PackageTSOT
MountSurface Mount
Number of Pins5
Technical
Accuracy3 %
Ambient Temperature Range High85 °C
Dropout Voltage66 mV
Max Input Voltage3.6 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current300 mA
Max Output Voltage3 V
Max Supply Current260 µA
Max Supply Voltage3.6 V
Min Current Limit400 mA
Min Input Voltage1.6 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage1.6 V
Nominal Supply Current260 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current260 µA
Operating Supply Voltage3.6 V
Output Current300 mA
Output TypeAdjustable
Output Voltage3 V
Output Voltage Accuracy3 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current23 µA
Reference Voltage500 mV
Schedule B8542390000
Dimensions
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP171AUJZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet20 pages10 years ago
element14 APAC
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements