Analog Devices ADP1707ARDZ-1.1-R7

LDO Regulator Pos 1.1V 1A 8-Pin SOIC N EP T/R

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Accuracy1.5 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Max Supply Current1.55 mA
Min Current Limit1.1 A
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage750 mV
Nominal Supply Current1.55 mA
Number of Outputs1
Number of Regulators1
Operating Supply Current1.55 mA
Output Current1 A
Output TypeFixed
Output Voltage1.1 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1707ARDZ-1.1-R7.

Upverter
Datasheet20 pages16 years ago
Augswan
Datasheet20 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1707ARDZ-1.1-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADP1707ARDZ-1.1-R7 provided by its distributors.

LDO Regulator Pos 1.1V 1A 8-Pin SOIC N EP T/R
1.1 V FIXED POSITIVE LDO REGULATOR PDSO8
1A LOW DROPOUT LINEAR REGULATOR
The ADP1706/ADP1707/ADP1708 are CMOS, low dropout linear regulators that operate from 2.5 V to 5.5 V and provide up to 1 A of output current. Using an advanced proprietary architecture, they provide high power supply rejection and achieve excellent line and load transient response with a small 4.7 μF ceramic output capacitor. The ADP1706/ADP1707 are available in 16 fixed output volt-age options. The ADP1708 is available in an adjustable version, which allows output voltages that range from 0.8 V to 5.0 V via an external divider. The ADP1706 allows an external soft start capacitor to be connected to program the start-up time; the ADP1707 and ADP1708 contain internal soft start capacitors that give a typical start-up time of 100 μs. The ADP1707 includes a tracking feature that allows the output to follow an external voltage rail or reference. The ADP1706/ADP1707/ADP1708 are available in an 8-lead, exposed paddle SOIC package and an 8-lead, 3 mm × 3 mm exposed paddle LFCSP, making them not only very compact solutions but also providing excellent thermal performance for applications requiring up to 1 A of output current in a small, low profile footprint. Applications Notebook computers Memory components Telecommunications equipment Network equipment DSP/FPGA/microprocessor supplies Instrumentation equipment/data acquisition systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1707ARDZ1.1R7

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Accuracy1.5 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Max Supply Current1.55 mA
Min Current Limit1.1 A
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage750 mV
Nominal Supply Current1.55 mA
Number of Outputs1
Number of Regulators1
Operating Supply Current1.55 mA
Output Current1 A
Output TypeFixed
Output Voltage1.1 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1707ARDZ-1.1-R7.

Upverter
Datasheet20 pages16 years ago
Augswan
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago