Analog Devices ADP1653ACPZ-R7

Dual Interface Flash Led Driver, 16 Lead SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
DimmingI²C
Efficiency92 %
Frequency1.2 MHz
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current500 mA
Max Power Dissipation1 W
Max Supply Current3 mA
Max Supply Voltage5.5 V
Min Input Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage2.75 V
Nominal Supply Current3 mA
Number of Outputs1
Number of Segments2
Output Current500 mA
Output Current per Channel500 mA
PackagingCut Tape (CT)
Power Dissipation1 W
Switching Frequency1.2 MHz
TopologyBoost
Dimensions
Height800 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1653ACPZ-R7.

Newark
Datasheet24 pages16 years ago
Datasheet25 pages16 years ago
Datasheet25 pages16 years ago
Augswan
Datasheet25 pages7 years ago
Farnell
Datasheet25 pages16 years ago
Upverter
Datasheet24 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1653ACPZ-R7.

Descriptions

Descriptions of Analog Devices ADP1653ACPZ-R7 provided by its distributors.

DUAL INTERFACE FLASH LED DRIVER, 16 LEAD SOIC
LED DRIVER, BOOST, 1.2MHZ, LFCSP16; Device Topology:Boost (Step Up); Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:-; Switching Frequency:1.2MHz; No. of Outputs:1Outputs; IC Mounting:SMD RoHS Compliant: Yes
The ADP1653 is a very compact, high efficiency, high power, camera flash LED driver optimized for cellular phones. The high efficiency and dynamic LED current control of the device improve flash brightness and picture quality in dimly lit environments. Efficiency peaks at 92% and is higher than charge pump solutions over the Li-Ion battery range. The device has a dual-mode interface that is configurable to 2-bit logic or an I2C® interface. The indicator and high power LED currents are programmable with external resistors or through the I2C interface. To maximize overall flash brightness, the ADP1653 offers an input to reduce flash LED current in less than 50 μs, referred to as the Tx mask. Tx masking reduces battery stress by scaling back flash LED current during an RF transmission. The ADP1653 solution requires only four external components in I2C mode and fits in a 6.4 mm × 7.2 mm space. The part integrates multiple safety features such as soft start, flash timeout, output current limit, thermal protection, and overvoltage protection. The ADP1653 operates over the −40°C to +125°C junction temperature range. Applications Camera-enabled cellular phones, smart phones Digital still cameras, camcorders, PDAs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1653ACPZR7

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
DimmingI²C
Efficiency92 %
Frequency1.2 MHz
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current500 mA
Max Power Dissipation1 W
Max Supply Current3 mA
Max Supply Voltage5.5 V
Min Input Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage2.75 V
Nominal Supply Current3 mA
Number of Outputs1
Number of Segments2
Output Current500 mA
Output Current per Channel500 mA
PackagingCut Tape (CT)
Power Dissipation1 W
Switching Frequency1.2 MHz
TopologyBoost
Dimensions
Height800 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1653ACPZ-R7.

Newark
Datasheet24 pages16 years ago
Datasheet25 pages16 years ago
Datasheet25 pages16 years ago
Augswan
Datasheet25 pages7 years ago
Farnell
Datasheet25 pages16 years ago
Upverter
Datasheet24 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago